PTC10YH01-05957

Amphenol Piher
531-PTC10YH01-05957
PTC10YH01-05957

Fabr.:

Descripción:
Resistencias eléctricos - Agujero pasante PTC10YH01-104A2020-------5----
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
8 Semanas Tiempo estimado para la producción en fábrica.
Mínimo: 6000   Múltiples: 2000
Precio unitario:
-,-- €
Precio total:
-,-- €
Tarifa estimada:
Este producto se envía de forma GRATUITA

Precio (EUR)

Cant. Precio unitario
Precio total
1,17 € 7.020,00 €

Productos similares

Atributo del producto Valor del atributo Seleccionar atributo
Amphenol
Categoría de producto: Resistencias eléctricos - Agujero pasante
RoHS:  
PTC-10
Marca: Amphenol Piher
Tipo de producto: Trimmer Resistors
Cantidad del paquete de fábrica: 2000
Subcategoría: Potentiometers, Trimmers & Rheostats
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
8533409000
USHTS:
8533408050
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
PTC-10 Cermet Potentiometers

Amphenol Piher PTC-10 Cermet Potentiometers feature 235° ±5° mechanical rotation angle and 220° ±20° electrical rotation angle. These devices are designed with a cermet resistive element and plastic material that complies with UL 94V-0 flammability standards. These potentiometers incorporate three wiper positions for operation, including initial, 50%, and fully clockwise. Amphenol Piher PTC-10 Cermet Potentiometers offer alumina substrate and IP54 protection according to IEC 60529. The series is available in vertical mounting with horizontal adjustment and horizontal mounting with vertical adjustment. Options include without a shaft, with a thumbwheel, and with shaft packaging styles in different units. The PTC-10 cermet potentiometers operate in a standard temperature range of -40°C to +90°C.