UTXFF4R

Amphenol Industrial
654-UTXFF4R
UTXFF4R

Fabr.:

Descripción:
Conectores solares / conectores fotovoltaicos Socket Contct Solar 10-12 AWG Tin

Modelo ECAD:
Descargue el Cargador de bibliotecas gratuito para convertir este archivo para su herramienta ECAD. Obtenga más información del modelo ECAD.

En existencias: 3.010

Existencias:
3.010
Puede enviarse inmediatamente
Pedido:
10.000
Fecha prevista: 08/04/2026
Plazo de producción de fábrica:
8
Semanas Tiempo estimado para la producción en fábrica para cantidades superiores a las mostradas.
Mínimo: 1   Múltiples: 1
Precio unitario:
-,-- €
Precio total:
-,-- €
Tarifa estimada:

Precio (EUR)

Cant. Precio unitario
Precio total
0,671 € 0,67 €
0,572 € 5,72 €
0,511 € 12,78 €
0,486 € 48,60 €
0,456 € 114,00 €
0,434 € 217,00 €
0,394 € 394,00 €
Bobina completo(s) (realice el pedido en múltiplos de 2000)
0,394 € 788,00 €
0,364 € 1.456,00 €
0,355 € 2.840,00 €

Atributo del producto Valor del atributo Seleccionar atributo
Amphenol
Categoría de producto: Conectores solares / conectores fotovoltaicos
Reel
Cut Tape
Marca: Amphenol Industrial
Tipo de producto: Solar Connectors / Photovoltaic Connectors
Cantidad del paquete de fábrica: 2000
Subcategoría: Solar Connectors / Photovoltaic Connectors
Nombre comercial: RADSOK
Alias de parte #: PV-692875-0P2-R
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla
Seleccione al menos una casilla para mostrar productos similares dentro de esta categoría.
Atributos seleccionados: 0

TARIC:
8536699099
CNHTS:
8536901100
USHTS:
8536904000
ECCN:
EAR99

H4 UTX PV Cable Connectors

Amphenol Industrial H4 UTX™ PV Cable Connectors are robust and triple-certified to UL 6703 1000V, EN50521 1500V (Class A), and JET 1500V specifications. These certifications mean these connectors are available for usage in all major global PV markets. The H4 UTX series features Amphenol's low-resistance RADSOK® contact technology and is available in all AWGs, from 14AWG to 8AWG. These connectors are fully mateable with all existing H4 PV connectors and the typical PV industry-standard connectors. They have an IP68 rating when mated. Amphenol Industrial H4 UTX PV Cable Connectors also feature a ratcheting gland back nut, which prevents backspin once the nut is tightened.

RADSOK® Connectors

Amphenol Industrial RADSOK® Connectors upgrade many core connectors by simply adding the RADSOK advantage. RADial SOcKet (RADSOK) is a socket cylinder within a female contact that has several equally spaced longitudinal beams twisted into a hyperbolic shape. As the male pin is inserted, axial members in the female half deflect, imparting high current flow across the connection with minimal voltage loss. The configuration ensures a large, coaxial, face-to-face surface area engagement and is ideal for crimp termination applications requiring repeated mating cycles and high current with a low millivolt drop. Amphenol connectors using RADSOK technology include Amphe-GTR Reverse Bayonet Connectors for Power Applications, PowerBus Amphe-PD™ Connectors, Amphe-Power® Connectors, board level connectors such as PowerBlok™, RADSERT™, and PGY™, SurLok Connectors, and Helios H4 Solar Connectors.