MS3108A20-15PW

Amphenol Industrial
654-MS3108A20-15PW
MS3108A20-15PW

Fabr.:

Descripción:
Conector MIL Spec circular AB 7C 7#12 PIN PLUG
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
Mínimo: 10   Múltiples: 1
Precio unitario:
-,-- €
Precio total:
-,-- €
Tarifa estimada:
Este producto se envía de forma GRATUITA

Precio (EUR)

Cant. Precio unitario
Precio total
43,18 € 431,80 €
41,52 € 1.038,00 €
40,13 € 2.006,50 €
37,92 € 3.792,00 €
36,82 € 9.205,00 €
500 Cotización

Atributo del producto Valor del atributo Seleccionar atributo
Amphenol
Categoría de producto: Conector MIL Spec circular
7 Position
Pin (Male)
20-15
Plugs
20
Right Angle
MIL-DTL-5015
Solder
Cable
23 A
Silver
Copper Alloy
MS 5015
Marca: Amphenol Industrial
Ángulo de montaje: Right Angle
Tipo de producto: Circular MIL Spec Connector
Material de la cubierta: Aluminum Alloy
Recubrimiento de la carcasa: Olive Drab Zinc
Cantidad del paquete de fábrica: 1
Subcategoría: Circular Connectors
Nombre comercial: 5015
Calibre del cable: 14 AWG to 12 AWG
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
8536699099
CNHTS:
8538900000
CAHTS:
8536690030
USHTS:
8536694020
JPHTS:
853669000
KRHTS:
8536699000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Clasificaciones de origen
País de origen:
México
País de origen del ensamblaje:
No disponible
País de difusión:
No disponible
El país puede cambiar en el momento del envío.

5015 Series Connectors

Amphenol Industrial 5015 Series Connectors are rugged and versatile. These environmentally resistant connectors offer proven electrical capability for a cost-effective solution. The medium to heavyweight cylindrical 5015 connectors are available in a range of shell styles, shell sizes, and service classes. They are designed to MIL-DTL-5015 (SAE-AS 50151) standards. Amphenol Industrial 5015 Connectors offer more than 300 insert patterns and are available with solder or crimp contacts as well as RADSOK® contacts in certain sub-series.

Amphenol MIL-Circular Connectors

Amphenol Industrial's extensive line of MIL-circular connectors come in many different sizes and configurations. Mouser offers this comprehensive line of circular connectors fully assembled and in-stock. Having our stock fully assembled enables your connectors to ship same-day, so you can have the right connector right now.