ACA3103F16-10SB(F80)

Amphenol Industrial
654-CA3103F1610SBF80
ACA3103F16-10SB(F80)

Fabr.:

Descripción:
Conector MIL Spec circular
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
Mínimo: 25   Múltiples: 1
Precio unitario:
-,-- €
Precio total:
-,-- €
Tarifa estimada:
Este producto se envía de forma GRATUITA

Precio (EUR)

Cant. Precio unitario
Precio total
35,01 € 875,25 €
33,88 € 1.694,00 €
32,75 € 3.275,00 €
30,96 € 7.740,00 €
500 Cotización

Atributo del producto Valor del atributo Seleccionar atributo
Amphenol
Categoría de producto: Conector MIL Spec circular
3 Position
Socket (Female)
16-10
Receptacles
16
Wall Mount
MIL-DTL-5015
Crimp
Wall Mount
23 A
Silver
Copper
ACA-B
Marca: Amphenol Industrial
Estilo de acoplamiento: Bayonet
Ángulo de montaje: Straight
Tipo de producto: Circular MIL Spec Connector
Material de la cubierta: Aluminum Alloy
Recubrimiento de la carcasa: Olive Drab Cadmium
Subcategoría: Circular Connectors
Nombre comercial: 5015
Voltaje máximo: 500 VAC, 700 VDC
Calibre del cable: 14 AWG to 12 AWG
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
8536699099
CAHTS:
8536690040
USHTS:
8536694030
JPHTS:
853669000
KRHTS:
8536699000
MXHTS:
8536699999
BRHTS:
85366990
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
AC Threaded Industrial Cylindrical Connectors

Amphenol Industrial AC Threaded Industrial Cylindrical Connectors are a commercial derivative of the MIL-DTL-5015 product used in military and industrial applications. These cost-effective connectors feature a fine threaded coupling for use in benign and harsh environments. Options include more than 275 insert arrangements ranging from 1 to 55 positions and up to 150A per contact. The available arrangements enable the mixing of power and signal contacts, signal only or power only. Contacts are available in solder, crimp, or PC termination with silver or gold plating. Thermocouple and coax contacts are also available. Amphenol Industrial AC Threaded Industrial Cylindrical Connectors operate in a -55°C to +125°C temperature range.

Amphenol MIL-Circular Connectors

Amphenol Industrial's extensive line of MIL-circular connectors come in many different sizes and configurations. Mouser offers this comprehensive line of circular connectors fully assembled and in-stock. Having our stock fully assembled enables your connectors to ship same-day, so you can have the right connector right now.