87180-066LF

Amphenol FCI
649-87180-066LF
87180-066LF

Fabr.:

Descripción:
Conectores modulares / conectores ethernet HORIZONTAL 6P

Modelo ECAD:
Descargue el Cargador de bibliotecas gratuito para convertir este archivo para su herramienta ECAD. Obtenga más información del modelo ECAD.

En existencias: 864

Existencias:
864
Puede enviarse inmediatamente
Pedido:
2.580
Fecha prevista: 09/03/2026
Plazo de producción de fábrica:
5
Semanas Tiempo estimado para la producción en fábrica para cantidades superiores a las mostradas.
Mínimo: 1   Múltiples: 1
Precio unitario:
-,-- €
Precio total:
-,-- €
Tarifa estimada:

Precio (EUR)

Cant. Precio unitario
Precio total
1,47 € 1,47 €
1,26 € 12,60 €
1,17 € 29,25 €
1,11 € 47,73 €
0,989 € 85,05 €
0,955 € 246,39 €
0,929 € 958,73 €
0,869 € 2.204,65 €

Atributo del producto Valor del atributo Seleccionar atributo
Amphenol
Categoría de producto: Conectores modulares / conectores ethernet
RoHS:  
Connectors
Modular
Jack (Female)
RJ11, RJ12, RJ14, RJ25
1x1
6P6C
Unshielded
Cat 3
Through Hole
Right Angle
Solder
1 A
1 kV
Black
Tab Down
BergStik
Tube
Aplicación: 10 Base-T
Marca: Amphenol FCI
Material del contacto: Copper Alloy
Recubrimiento del contacto: Gold
Inflamabilidad máxima: UL 94 V-0
Resistencia de aislamiento: 500 MOhms
Ciclos de acoplamiento: 250 Cycle
Número de contactos: 6 Contact
Número de puertos: 1 Port
Número de posiciones: 6 Position
Paso: 1.27 mm
Tipo de producto: Modular Connectors / Ethernet Connectors
Cantidad del paquete de fábrica: 43
Subcategoría: Modular Connectors / Ethernet Connectors
Peso unitario: 4,119 g
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
8536693000
CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

AirMax VS® High-Speed Backplane Connectors

Amphenol FCI AirMax VS® High-Speed Backplane Connectors use innovative edge-coupling and air dielectric between adjacent conductors to deliver insertion loss and crosstalk. The shieldless open pin field design with no pre-assigned ground pins provides the ultimate flexibility in board layout. The AirMax VS connectors address a broad range of system architectures, including backplane, mid-plane, coplanar, mid-plane orthogonal, cabled backplane, and mezzanine applications. Further enhancements of the AirMax product family have seen speeds increase up to 25Gb/s, enabling customers to design electronic systems that are highly functional and cost-effective. This enables backward compatibility with legacy systems and forward compatibility with the most advanced designs.

Modular Jacks

Amphenol FCI Modular Jacks include single and multi-port solutions that are widely used in telecom, data, networking, and home entertainment markets for various applications. The Modular Jacks feature a simple, flexible, and low profile design for LAN applications, in particular, the Network Interface Card. Modular Jacks Cat 3 supports the transmission of 16Mbps signals targeted to phone, modem, and POS terminal machines while Cat 5 supports the transmission of 100Mbps signals targeted to switch, router, hub, etc.