10170897-B030010LF

Amphenol FCI
649-10170897B030010L
10170897-B030010LF

Fabr.:

Descripción:
Cables de acoplamiento FFC / FPC Bergstak 0.40mm Flex Cable, 30position, Cable length 100mm

En existencias: 213

Existencias:
213 Puede enviarse inmediatamente
Plazo de producción de fábrica:
10 Semanas Tiempo estimado para la producción en fábrica para cantidades superiores a las mostradas.
Mínimo: 1   Múltiples: 1
Precio unitario:
-,-- €
Precio total:
-,-- €
Tarifa estimada:

Precio (EUR)

Cant. Precio unitario
Precio total
28,33 € 28,33 €
24,08 € 240,80 €
22,58 € 564,50 €
21,49 € 1.074,50 €
21,23 € 2.123,00 €

Atributo del producto Valor del atributo Seleccionar atributo
Amphenol
Categoría de producto: Cables de acoplamiento FFC / FPC
RoHS:  
30 Conductor
0.4 mm
100 mm
Opposite Side Contacts
300 mA
30 VAC
Tray
Marca: Amphenol FCI
Material del contacto: Copper
Recubrimiento del contacto: Gold
Temperatura operativa máxima: + 85 C
Temperatura operativa mínima: - 40 C
Tipo de producto: FFC / FPC Jumper Cables
Cantidad del paquete de fábrica: 100
Subcategoría: Cable
Nombre comercial: BergStak
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla
Seleccione al menos una casilla para mostrar productos similares dentro de esta categoría.
Atributos seleccionados: 0

TARIC:
8536699099
CAHTS:
8544420090
USHTS:
8544429090
BRHTS:
85444200
ECCN:
EAR99

Flexible Printed Circuit Assemblies

Amphenol FCI Flexible Printed Circuit (FPC) Assemblies are board-to-board solutions that offer a flexible option for space-constrained environments where PCBs are not an option. These assemblies have a comprehensive range of pitch sizes, positions, and stack heights, ensuring all needs are satisfied. FPC assemblies feature high-speed performance up to 16Gb/s and utilize SMT processes with higher process consistency. Amphenol FCI FPC Assemblies are suitable for various applications, including automotive, communication, consumer, medical, and industrial.

BergStak® FPC Jumpers

Amphenol FCI BergStak® Flexible Printed Circuit (FPC) Jumpers are board-to-board solutions that provide mating reliability and high design flexibility. Amphenol FCI BergStak FPC Jumpers offer a flexible option for space-constrained environments where PCBs are not an option. These FPC assemblies feature high-speed performance up to 16Gb/s and provide a range of pitch sizes, positions, and stack heights to satisfy a variety of needs. Applications include automotive, communications, consumer goods, and more.

Bergstak® Board-to-Board Connectors

Amphenol FCI Bergstak® Board-to-Board Connectors are designed for industrial, telecom, datacom, automotive, and medical applications. These Bergstak connectors from Amphenol FCI offer micro-pitches from 0.40mm to 0.80mm, connector position options from 10 to 200, and stack height flexibility from 3mm to 20mm. The wide-ranging product line is suited to fit a variety of application requirements.