10131868-102LF

Amphenol FCI
649-10131868-102LF
10131868-102LF

Fabr.:

Descripción:
Conectores métricos duros Metral HDXS Combo Connector

Modelo ECAD:
Descargue el Cargador de bibliotecas gratuito para convertir este archivo para su herramienta ECAD. Obtenga más información del modelo ECAD.

Disponibilidad

Existencias:
No en almacén
Plazo de producción de fábrica:
8 Semanas Tiempo estimado para la producción en fábrica.
Mínimo: 900   Múltiples: 900
Precio unitario:
-,-- €
Precio total:
-,-- €
Tarifa estimada:
Este producto se envía de forma GRATUITA

Precio (EUR)

Cant. Precio unitario
Precio total
Bobina completo(s) (realice el pedido en múltiplos de 150)
8,91 € 8.019,00 €

Atributo del producto Valor del atributo Seleccionar atributo
Amphenol
Categoría de producto: Conectores métricos duros
Headers
8 Position
Mounting Peg
Through Hole
Right Angle
Tin
Reel
Marca: Amphenol FCI
Material del contacto: Copper Alloy
Valor de corriente: 1 A
Inflamabilidad máxima: UL 94 V-0
Material de la carcasa: Liquid Crystal Polymer (LCP)
Resistencia de aislamiento: 5 GOhms
Temperatura operativa máxima: + 85 C
Temperatura operativa mínima: - 55 C
Paso: 2 mm
Tipo de producto: Hard Metric Connectors
Cantidad del paquete de fábrica: 150
Subcategoría: Backplane Connectors
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla
Seleccione al menos una casilla para mostrar productos similares dentro de esta categoría.
Atributos seleccionados: 0

Esta funcionalidad requiere que JavaScript esté habilitado.

TARIC:
8536693000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

OCTIS™ Hybrid Signal and Power Connectors

Amphenol FCI OCTIS™ Hybrid Signal and Power Connectors feature robust I/O for high reliability and performance. These products combine power and signal in a single connector and offer current ratings of 1.5A per signal contact and 16A to 20A per power contact. These IP67 connectors operate in a -55°C to +85°C temperature range. Amphenol FCI OCTIS™ Hybrid Signal and Power Connectors are ideal for signal and power applications such as communications, data, industrial, and instrumentation.

OCTIS™ Outdoor I/O Connectors

Amphenol FCI OCTIS™ Outdoor I/O Connectors are high-performance reliable right-angle board connectors. These connectors are suitable for various applications with standard connector interfaces like SFP/SFP+, signal, Power over Ethernet (PoE), power, and RJ45. Compact size allows easy installation and the small form factor interfaces enable a good port-to-port density. Blind mate, float mount, color, and physical coding make these connectors easy to use and avoid incorrect mating.The OCTIS I/O connectors feature high-speed signal, lightning protection, and Electromagnetic Interference (EMI) shielding. Other beneficial factors include upgrade options to a higher data rate up to 10G and 25G per lane bandwidth and 35A+ per contact.

Millipacs® 2mm Hard Metric Headers

Amphenol FCI Millipacs® 2mm Hard Metric Headers meet the need for improved signal integrity and higher bandwidth in a variety of markets. The portfolio includes vertical and right-angle header connectors. The vertical headers modular and scalable by 25mm to 50mm, feature three levels of mating contact lengths and different terminal lengths, and offer adequate spacing for routing PCB traces. The vertical version is available in a hybrid style with signal, power and coaxial contacts. The right-angle version is offered in A, B, C, B19, B22, AB22, and AB25 types with a cable-latch lock feature. Typical applications for Amphenol FCI Millipacs 2mm Hard Metric Headers include communications, data, medical, as well as industrial and instrumentation.