NPI-19A-002G2

Amphenol Advanced Sensors
527-NPI-19A-002G2
NPI-19A-002G2

Fabr.:

Descripción:
Sensores de presión para uso industrial 2.5 PSIG

Modelo ECAD:
Descargue el Cargador de bibliotecas gratuito para convertir este archivo para su herramienta ECAD. Obtenga más información del modelo ECAD.

En existencias: 43

Existencias:
43 Puede enviarse inmediatamente
Mínimo: 1   Múltiples: 1
Precio unitario:
-,-- €
Precio total:
-,-- €
Tarifa estimada:
Este producto se envía de forma GRATUITA

Precio (EUR)

Cant. Precio unitario
Precio total
57,80 € 57,80 €

Atributo del producto Valor del atributo Seleccionar atributo
Amphenol
Categoría de producto: Sensores de presión para uso industrial
RoHS:  
Pressure Switches
2.5 psi
Gauge
Digital
Panel Mount
3.3 V
Marca: Amphenol Advanced Sensors
Longitud: 25.4 mm
Temperatura operativa máxima: + 125 C
Temperatura operativa mínima: - 40 C
Corriente de suministro operativa: 3 mA
Empaquetado: Tray
Puerto de presión: No Port
Tipo de producto: Industrial Pressure Sensors
Serie: NPI-19
Cantidad del paquete de fábrica: 45
Subcategoría: Sensors
Tensión del suministro - Máx: 5.5 V
Tensión del suministro - Mín: 2.5 V
Nombre comercial: NovaSensor
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
9026202000
CNHTS:
9026209090
USHTS:
9026204000
ECCN:
EAR99

NovaSensor NPI-19 Digital I2C Pressure Sensors

Amphenol Advanced Sensors NovaSensor NPI-19 Digital I2C Pressure Sensors incorporate state-of-the-art IsoSensor technology with I2C interface protocols for ideal performance and cost. They are designed to operate in hostile environments while providing the outstanding sensitivity, linearity, and hysteresis of a silicon sensor. The piezoresistive sensor chip is housed in a fluid-filled cylindrical cavity and isolated from measured media by a stainless steel body and diaphragm. The series employs SenStable® processing technology to deliver excellent output stability. The modular design enables a variety of pressure port modules, which are hermetically welded to the sensor header module. Amphenol Advanced Sensors NovaSensor NPI-19 Digital I2C Pressure Sensors are ideal for industrial, medical, and transportation applications.

NovaSensor® Industrial Pressure Sensors

Amphenol Advanced Sensors NovaSensor® Industrial Pressure Sensors incorporate IsoSensor technology for high cost-effectiveness and performance. These sensors operate in hostile environments while providing the outstanding sensitivity, linearity, and hysteresis of a silicon sensor. The Amphenol Advanced Sensors NovaSensor Industrial Pressure Sensors are piezoresistive sensor chips housed in a fluid-filled cavity and isolated from the measured media by a stainless steel diaphragm and body. These NovaSensor MEMS pressure sensors also employ SenStable® processing technology for excellent output stability.

Pressure Sensors

Amphenol Advanced Sensors Pressure Sensors feature a range of MEMS sensors for a wide range of applications. The sensors are available in a variety of sizes and specifications.

Productos médicos

Los productos médicos de Amphenol Advanced Sensors son una tecnología médica avanzada que proporciona dispositivos de detección precisos y fiables para controlar las constantes vitales críticas. Estos productos ofrecen ciclos de desarrollo rápidos y un control de alta calidad para cumplir los estrictos requisitos establecidos. Estos productos médicos están diseñados con una precisión que garantiza un éxito completo desde el primer uso para sensores de temperatura y gas, humedad y presión basados en MEMS. Los productos incluyen diferentes tipos de soluciones de sensores, como temperatura, presión, posición, ultrasonidos y validación térmica. Los productos médicos se utilizan en aplicaciones como el control de pacientes, la atención respiratoria, la atención crítica, la instrumentación médica y los sistemas quirúrgicos.