125NH00AM

Altech
845-125NH00AM
125NH00AM

Fabr.:

Descripción:
Fusibles industriales y eléctricos Fuse,Motor Protection
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
10,82 € 10,82 €
10,69 € 1.090,38 €
10,18 € 2.565,36 €
9,68 € 4.849,68 €
9,58 € 9.599,16 €

Atributo del producto Valor del atributo Seleccionar atributo
Altech
Categoría de producto: Fusibles industriales y eléctricos
NH
Specialty Fuses
660 VAC
Time Delay / Slow Blow
Square Body Blade Fuses
Holder
Knife Blade
NH00 (NHC00)
Without Indicator
Marca: Altech
Tipo de producto: Semiconductor Fuse
Cantidad del paquete de fábrica: 3
Subcategoría: Fuses
Tipo: Semiconductor Fuse
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
8536100000
CAHTS:
8536100000
USHTS:
8536100040
JPHTS:
8536100005
BRHTS:
85361000
ECCN:
EAR99
Clasificaciones de origen
País de origen:
Alemania
País de origen del ensamblaje:
No disponible
País de difusión:
No disponible
El país puede cambiar en el momento del envío.

European Fuses

Altech European Fuses are available in a variety of styles, including diazed (bottled), neozed, NH, and cylinder. The diazed and neozed fuses feature one- and three-pole designs. When the fuse has blown, the color-coded indicator on the fuse head will pop out, providing a visual indication through a glass window in the screw cap. Diazed fuses offer a 35A to 200A current range, while the neozed fuses are more compact and offer 16A to 100A with slow-blow or semiconductor protection. The NH knife-blade fuses are typically used for power distribution applications and to protect large electrical devices. The 2A to 1600A fuses have knife blades at both ends, which mount into fuse bases with one- or three-pole designs. The cylinder fuses from Altech feature a 1A to 100A current range and a porcelain fuse body with metal caps at both ends. Cylinder fuses are typically used in industrial applications.