SPVQ310400

Alps Alpine
688-SPVQ310400
SPVQ310400

Fabr.:

Descripción:
Conmutadores detectores 0.3 Amp at 16 Volts 3 N
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
Mínimo: 720   Múltiples: 720
Precio unitario:
-,-- €
Precio total:
-,-- €
Tarifa estimada:
Este producto se envía de forma GRATUITA

Precio (EUR)

Cant. Precio unitario
Precio total
3,12 € 2.246,40 €

Atributo del producto Valor del atributo Seleccionar atributo
Alps Alpine
Categoría de producto: Conmutadores detectores
RoHS:  
3 N
6.1 mm
300 mA
16 VDC
Wire Lead
Bulk
Marca: Alps Alpine
Iluminado: Non-Illuminated
Estilo de montaje: Chassis Mount
Tipo de producto: Detector Switches
Serie: SPVQ3
Cantidad del paquete de fábrica: 720
Subcategoría: Switches
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
8536501199
CNHTS:
8536500090
CAHTS:
8536509090
USHTS:
8536509065
JPHTS:
853650090
KRHTS:
8536509090
BRHTS:
85365090
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
SPVQ Detector Switches

Alps Alpine SPVQ Detector Switches are designed to offer precision processing and design simulation technologies to realize four output positions. These switches feature 0.5N to 5.9N operation force and push/actuator operation. Terminal types include press-fit, PC board, lead, and wire. Alps Alpine SPVQ Detector Switches also offer dramatic size and thickness reductions. Typical applications include home appliances, robotics, automotive, mobile, healthcare, energy, and industrial.