79222 SL005

Alpha Wire
602-79222-100-09
79222 SL005

Fabr.:

Descripción:
Cables multi conductor 16 AWG 7 Conductor 600V SupraShield, MPPE 100 ft Spool Slate

Disponibilidad

Existencias:
No en almacén
Plazo de producción de fábrica:
10 Semanas Tiempo estimado para la producción en fábrica.
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
3.411,79 € 3.411,79 €
3.026,04 € 6.052,08 €

Atributo del producto Valor del atributo Seleccionar atributo
Alpha Wire
Categoría de producto: Cables multi conductor
RoHS:  
Shielded
7 Conductor
100 ft
16 AWG
Gray (Slate Gray)
Marca: Alpha Wire
Tipo de producto: Multi-Conductor Cables
Cantidad del paquete de fábrica: 1
Subcategoría: Cable
Nombre comercial: EcoFlex
Peso unitario: 4,531 kg
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
8544499190
CAHTS:
8544490019
USHTS:
8544493080
MXHTS:
85442099
ECCN:
EAR99
Clasificaciones de origen
País de origen:
Estados Unidos
País de origen del ensamblaje:
No disponible
País de difusión:
No disponible
El país puede cambiar en el momento del envío.

EcoFlex® Cables

Alpha Wire EcoFlex® Cables are 100% recyclable and do not contain halogens, phthalates, or heavy metals. These flexible control cables withstand more than a million flex cycles with an operating temperature of -40°C to +105°C. Alpha Wire EcoFlex Cables feature jacketing and insulation that is constructed with modified polyphenylene ether (mPPE) for improved performance. Compared to standard PVC, EcoFlex cables with mPPE are up to 32% smaller, up to 55% lighter, and have up to 91% lower outgassing. These cables are available as unshielded, braid shielded, or with Supra-Shield® foil + braid shield.

EcoGen™ Wire & Cable

Alpha Wire EcoGen™ Wires and Cables are the next generation of eco-friendly, high-performance products that provide better performance in a smaller package. All EcoGen products contain no halogens, phthalates, or heavy metals. These wires and cables meet RoHS and WEEE requirements and feature modified polyphenylene ether (mPPE) insulation and jacket materials. The dielectric properties of mPPE lower the wall thickness while maintaining the same electrical properties as thicker PVC control cables. EcoGen products include EcoCable®, EcoCable® Mini, EcoFlex® Cable, EcoFlex® PUR, EcoWire®, and EcoWire® Plus.