2C24-P20-I5-M-H

Advanced Energy
324-2C24-P20-I5-M-H
2C24-P20-I5-M-H

Fabr.:

Descripción:
Convertidores DC/DC para montaje pasante C-Series DC to HVDC Converter, Single output (Unipolar), +24V Input, +2kV HVout, 20W, Thru-hole Mount, Regulated, I5 Interface 0 to +5 VDC Monitors/Controls, Mu Metal shield, Heatsink
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
899,65 € 899,65 €
864,53 € 4.322,65 €
850,84 € 8.508,40 €
25 Cotización

Atributo del producto Valor del atributo Seleccionar atributo
Advanced Energy
Categoría de producto: Convertidores DC/DC para montaje pasante
Non-Isolated
Industrial
2C
Marca: Advanced Energy
Estilo del estuche: Encapsulated
Estilo de montaje: Through Hole
Tipo de producto: Non-Isolated DC-DC Converters
Cantidad del paquete de fábrica: 1
Subcategoría: DC-DC Converters
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
8504409590
USHTS:
8504409580
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
C Series High-Voltage DC-DC Power Supplies

Advanced Energy/Ultravolt C Series High-Voltage DC-DC Power Supplies are designed for capacitive charging, which requires fast charging with limited voltage overshoot. These power supplies feature indefinite output short circuit protection, fixed frequency, and <80mA peak-to-peak AC ripple current (nominal input and full load). The C series DC-DC power supplies achieve higher system throughput with quick capacitor charging. These power supplies use surface-mount technology and encapsulation techniques to improve system reliability. The C series DC-DC power supplies are used in applications such as pulsed power, test equipment, mass spectrometry, Automated Test Equipment (ATE), and HV amplifier bias.