ME20A1202Q01

Advanced Energy / SL Power
675-ME20A1202Q01
ME20A1202Q01

Fabr.:

Descripción:
Adaptadores CA para equipos de escritorio Medical External Adapter, Level VI
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
Mínimo: 250   Múltiples: 1
Precio unitario:
-,-- €
Precio total:
-,-- €
Tarifa estimada:
Este producto se envía de forma GRATUITA

Precio (EUR)

Cant. Precio unitario
Precio total
12,47 € 3.117,50 €

Atributo del producto Valor del atributo Seleccionar atributo
Advanced Energy
Categoría de producto: Adaptadores CA para equipos de escritorio
RoHS:  
Level VI
ME20 - Level VI
Marca: Advanced Energy / SL Power
Tipo de producto: Desktop AC Adapters
Cantidad del paquete de fábrica: 1
Subcategoría: AC-DC Power Supply
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
8504409590
CNHTS:
8504409999
CAHTS:
8504409093
USHTS:
8504407001
ECCN:
EAR99
Clasificaciones de origen
País de origen:
China
País de origen del ensamblaje:
No disponible
País de difusión:
No disponible
El país puede cambiar en el momento del envío.

ME Medical External Power Supplies

Advanced Energy / SL Power ME Medical External Power Supplies are high-performance Level VI AC to DC external power supply families designed for medical applications. Each series' low-power external AC-DC power supplies are approved for safety EN/IEC/UL60601-1, 3rd edition, and EN/IEC/UL60601-1-11:2010 for Home Healthcare (non-hospital use) applications. Isolation levels satisfy the 2 MOPP requirements and are designed to UL/EN/IEC6060-1-1-2, 4th edition for EMC. The power supplies will operate at a universal input range of 90VAC to 264VAC over the wide temperature range of -20ºC to +50ºC, delivering full-rated output power up to +40ºC and applicable output power derating at 50ºC. Each series is available in desktop and wall-plug versions, with the exception of ME60A, which is only available on desktops and includes an IP22 rating per IEC60529 for the enclosure, and the output cable can be terminated at a variety of output connectors.