GB10S05P01

Advanced Energy / SL Power
675-GB10S05P01
GB10S05P01

Fabr.:

Descripción:
Fuentes de alimentación - Montaje en placa 5V @ 1.8A PCB Mount Class II

En existencias: 40

Existencias:
40 Puede enviarse inmediatamente
Plazo de producción de fábrica:
8 Semanas Tiempo estimado para la producción en fábrica para cantidades superiores a las mostradas.
Mínimo: 1   Múltiples: 1
Precio unitario:
-,-- €
Precio total:
-,-- €
Tarifa estimada:

Precio (EUR)

Cant. Precio unitario
Precio total
14,67 € 14,67 €
13,98 € 69,90 €
13,68 € 136,80 €
13,31 € 332,75 €
12,36 € 618,00 €
12,12 € 1.454,40 €
11,79 € 2.829,60 €
11,56 € 6.936,00 €
1.080 Cotización

Atributo del producto Valor del atributo Seleccionar atributo
Advanced Energy
Categoría de producto: Fuentes de alimentación - Montaje en placa
10 W
100 VAC to 240 VAC
1 Output
5 VDC
2 A
Through Hole
4 kVAC
88 %
52 mm (2.047 in)
27 mm (1.063 in)
25 mm (0.984 in)
GB10
Marca: Advanced Energy / SL Power
Cumplimiento: CSA/EN/IEC/UL 60601-1, 66368-1
Industria: Medical, Industrial
Frecuencia de entrada: 47 Hz to 63 Hz
Error de carga: Regulated
Temperatura operativa máxima: + 70 C
Temperatura operativa mínima: - 25 C
Estructura abierta/cerrada: Open Frame
Producto: Switching Supplies
Tipo de producto: Switching Power Supplies
Cantidad del paquete de fábrica: 120
Subcategoría: Power Supplies
Peso unitario: 37 g
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla
Seleccione al menos una casilla para mostrar productos similares dentro de esta categoría.
Atributos seleccionados: 0

Esta funcionalidad requiere que JavaScript esté habilitado.

TARIC:
8504409590
CNHTS:
8504401400
CAHTS:
8504403000
USHTS:
8504406001
JPHTS:
850440011
MXHTS:
8504401400
ECCN:
EAR99

Medical Products

Cincon Medical Products provide low leakage current and harsh environment endurance that meets the highest requirements of hospital and health care applications. Cincon has decades of experience in medical product design and offers designers with a variety of products and technical services. All medical products meet the requirements for 2 MOPP, EN 61558 (60335). ANSI/AAMI ES 60601-1/EN 60601-1 Ed 3.1, and EN 60601-1-2 Ed4.0 Class B. These products are CEC and ErP Level V compliant and, for some products, Level VI compliant. Cincon Medical Products are suitable for most of medical devices, including screens of medical equipment, hospital beds, medical optical instruments, medical ultrasound devices, dialysis chairs, and ventilators.

Medical AC Adapters & Power Supplies

Advanced Energy / SL Power Medical AC Adapters and Power Supplies are engineered to exceed regional and global healthcare regulatory standards. Products meet EMC compliance with IEC60601-1-2 and environmental compliance with IEC60950. Two isolation barriers are provided to ensure the applied part is isolated from the ground and meets the leakage current limits. Applications include surgical, monitoring, imaging, laboratory, and diagnostics.

GBx0 Open Frame & PCB-mount Power Supplies

Advanced Energy / SL Power GBx0 Open Frame and PCB-mount Power Supplies are medical and industrial-grade devices that operate from a universal input range of 90VAC to 264VAC. These power supplies consume less than 0.1W of no-load input power. Advanced Energy / SL Power GBx0 Power Supplies offer an electrolytic capacitor (E-cap) life of more than 10 years and Mean Time Between Failures (MTBF) of 1 million hours.

IRM-90 90W AC-DC Green Power Supply Modules

MEAN WELL IRM-90 90W AC-DC Green Power Supply Modules are suitable for the Internet of Things (IoT), handheld instruments, communication equipment, and household appliances. The series was designed to meet the demands of the market for higher wattage. Two types are available: IRM-90 can be directly mounted and soldered onto the PCB, or IRM-90-xST screw terminal type can offer alternative mounting and wiring options. The compact units comply with EN55032 Class B without external EMI filters, have an 80VAC to 305VAC input (suitable for 277VAC in North America), and have a low, no-load power consumption of <0.21W.