UX4-D2

Advanced Energy / Excelsys
324-UX4-D2
UX4-D2

Fabr.:

Descripción:
Fuentes de alimentación modulares - Ensambladas 600W Standard/Medical with Flying Lead Input connector option and Reverse Fan

Producto disponible únicamente para clientes OEM/EMS y clientes de empresas de diseño. Este producto no se envía a los consumidores de la Unión Europea ni del Reino Unido

Disponibilidad

Existencias:
No en almacén
Plazo de producción de fábrica:
12 Semanas Tiempo estimado para la producción en fábrica.
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
296,95 € 296,95 €
276,87 € 1.384,35 €
267,93 € 2.679,30 €
258,99 € 6.474,75 €

Atributo del producto Valor del atributo Seleccionar atributo
Advanced Energy
Categoría de producto: Fuentes de alimentación modulares - Ensambladas
Restricciones de envío:
 Producto disponible únicamente para clientes OEM/EMS y clientes de empresas de diseño. Este producto no se envía a los consumidores de la Unión Europea ni del Reino Unido
85 VAC to 264 VAC
600 W
4 kVrms
91 %
Medical
UltiMod
Marca: Advanced Energy / Excelsys
Frecuencia de entrada: 47 Hz to 440 Hz
Temperatura operativa máxima: + 70 C
Temperatura operativa mínima: - 40 C
Producto: Modular Power Supplies
Tipo de producto: Modular Power Supplies
Cantidad del paquete de fábrica: 5
Subcategoría: Power Supplies
Tipo: Unconfigured Power Supply
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
8504408390
USHTS:
8504409540
ECCN:
EAR99
Clasificaciones de origen
País de origen:
Malasia
País de origen del ensamblaje:
No disponible
País de difusión:
No disponible
El país puede cambiar en el momento del envío.

UltiMod Modular Power Supplies

Advanced Energy / Excelsys UltiMod AC-DC Modular Power Supplies combines high reliability, efficiency, and user flexibility, providing excellent solutions for medical, life science, and industrial applications. These supplies offer either 4 or 6 slots, up to 92% efficiency, and an 85VAC to 264VAC input voltage range. The UX4 delivers up to 600W and provides up to 4 powerMods, while the UX6 delivers up to 1200W and is populated with up to 5 powerMods. UltiMod power supplies are available in two package sizes and feature up to 12 isolated output voltages, so outputs can be paralleled for a higher current and series connected for voltages as high as 348VDC. Housed in a compact 1U form factor, the Ultimod series comes with IEC 60601-1 and IEC 60950 safety approvals and SEMI F47 compliance. Advanced Energy UltiMod Power Supplies are ideal for radiological imaging, industrial machines, and test and measurement applications.

Medical AC Adapters & Power Supplies

Advanced Energy / SL Power Medical AC Adapters and Power Supplies are engineered to exceed regional and global healthcare regulatory standards. Products meet EMC compliance with IEC60601-1-2 and environmental compliance with IEC60950. Two isolation barriers are provided to ensure the applied part is isolated from the ground and meets the leakage current limits. Applications include surgical, monitoring, imaging, laboratory, and diagnostics.