AIAP-03-183K

ABRACON
815-AIAP-03-183K
AIAP-03-183K

Fabr.:

Descripción:
Inductores de potencia (con plomo) FIXED IND 18MH 210MA 15.2 OHM
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
ABRACON
Categoría de producto: Inductores de potencia (con plomo)
RoHS:  
Axial
PCB Mount
AIAP-03
Bulk
Marca: ABRACON
Producto: Power Inductors
Tipo de producto: Power Inductors - Leaded
Cantidad del paquete de fábrica: 64
Subcategoría: Inductors, Chokes & Coils
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
8504500090
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
BRHTS:
85045000
ECCN:
EAR99
Clasificaciones de origen
País de origen:
China
País de origen del ensamblaje:
No disponible
País de difusión:
No disponible
El país puede cambiar en el momento del envío.

Inductors

Abracon Inductors feature RF and power variants with a broad range of options, including shielded and unshielded, toroidal and wirewound, and core material such as air coil, ferrite, ceramic, alumina, and more. AEC-Q200-qualified inductors are also available. The RF inductors provide superior performance in Q value, DC resistance (DCR), and current rating, while the power inductors offer excellent power density and efficiency. Abracon Inductors are ideal for transportation, aerospace and defense, communications, medical, and other applications.

Power Inductors

Abracon Power Inductors include leaded and SMD versions in a diverse variety of form factors such as toroidal and molded. These power inductors offer superior power density and efficiency. The metal alloy or carbonyl powder molding enables reduced core losses and lower DC resistance (DCR). Abracon Power Inductors are designed to meet the high efficiency requirements in commercial, transportation, medical, and industrial applications.