UPX-TGLI5-A10-0000

AAEON UP
409-UPXTGLI5A10-0000
UPX-TGLI5-A10-0000

Fabr.:

Descripción:
Ordenadores de placa única (SBC) UP Xtreme i11 board with Core i5-1145GRE

Disponibilidad

Existencias:
No en almacén
Plazo de producción de fábrica:
Mínimo: 1   Múltiples: 1
Precio unitario:
-,-- €
Precio total:
-,-- €
Tarifa estimada:
Este producto se envía de forma GRATUITA

Precio (EUR)

Cant. Precio unitario
Precio total
784,84 € 784,84 €

Atributo del producto Valor del atributo Seleccionar atributo
AAEON
Categoría de producto: Ordenadores de placa única (SBC)
RoHS:  
UP Xtreme i11
Intel
Core i5-1145GRE
Core i5-1145GRE
64 GB
0 GB
12 V
DP, eDP, Ethernet, HDMI, HSUART, PCIe, RS-232/422/485, SATA, USB 2.0, USB 3.2, USB 4.0 Type-C
0 C
+ 60 C
122.5 mm x 120.35 mm x 27.4 mm
Marca: AAEON UP
Número de núcleos: 4 Core
Tamaño de almacenamiento en placa: 0 GB
Tipo de producto: Single Board Computers
Cantidad del paquete de fábrica: 20
Subcategoría: Computing
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla
Seleccione al menos una casilla para mostrar productos similares dentro de esta categoría.
Atributos seleccionados: 0

TARIC:
8471500000
USHTS:
8471500150
ECCN:
EAR99

Xtreme Boards

AAEON UP Xtreme Boards are high-performance, compact, and expandable UP boards powered by Intel® Core™ and Celeron CPUs. These UP boards are designed to enhance AI edge solutions. The boards offer a comprehensive set of features and I/O that allows reaching good performance. These boards feature a 12V to 60V input power, a lockable power connector, and a TSN networking chip, enabling the board to be expandable and industrial-grade. AAEON UP Xtreme boards can expand up to 6x Intel Movidius™ Myriad X VPU and provide Wi-Fi®, BLUETOOTH®, LTE, and LoRA optional connectivity. The UP Xtreme Edge Compute boards are also available with fully certified AI and IoT-ready edge computing systems. These Edge compute boards operate in a -20°C to +60°C temperature range and accommodate 2x Myriad X via M.2280 interface with AI core XM2280.

UP Xtreme i11 Edge Compute Enabling Systems

AAEON UP Xtreme i11 Edge Compute Enabling Systems offer the next generation in edge computing with 5G, powered by the lntel® 11th Gen Core™ processors with Iris® Xe graphics. The systems provide an M.2 3052 slot to support 5G modules enabling ultra-low latency and reliable data transmission to/from masses of IoT devices. The Iris Xe graphics deliver up to 96EUs, while the Intel Ethernet runs 2.6Gb/s. AAEON UP Xtreme i11 Edge Compute Enabling Systems feature seamless connectivity, exceptional graphics, and I/O options that boost speed, reliability, and efficiency. The Xtreme i11 Edge ensures the convergence of 5G, AI, Cloud Computing, Data Analytics, and the Industrial Internet of Things (IIoT).

Computer-On-Modules Xtreme i11 Boards

AAEON UP Computer-On-Modules Xtreme i11 Boards are designed to bring greater performance and capability to AI and Edge Computing. These boards feature 11th Generation Intel® Core™ processors and deliver up to 20% greater performance over the previous generation with 64GB DDR4 SO-DIMM memory. The UP Xtreme i11 boards leverage the embedded Intel Iris® Xe graphics with an AI-enhanced engine to allow the implementation of various inferences. The M.2 2280 and PCIe Gen 4 [x4] slots enhance the boards' processing capabilities for better AI performance. The Xtreme i11 boards offer faster data transfer with a USB 4.0 Type C port, Intel i225 2.5Gbps LAN, and flexible 40-pin GPIO for external connections.