CMA3090-0000-000Q0U0A30G

Cree LED
941-CMA3090Q0U0A30G
CMA3090-0000-000Q0U0A30G

Fabr.:

Descripción:
LED blancos White 3000 K 90-CRI, XLamp CMA3090-48V

Modelo ECAD:
Descargue el Cargador de bibliotecas gratuito para convertir este archivo para su herramienta ECAD. Obtenga más información del modelo ECAD.

En existencias: 81

Existencias:
81 Puede enviarse inmediatamente
Las cantidades mayores que 81 estarán sujetas a requisitos de pedido mínimo.
Mínimo: 1   Múltiples: 1
Precio unitario:
-,-- €
Precio total:
-,-- €
Tarifa estimada:

Precio (EUR)

Cant. Precio unitario
Precio total
30,96 € 30,96 €
29,41 € 294,10 €
28,57 € 1.428,50 €
23,15 € 2.315,00 €
22,55 € 6.765,00 €
22,15 € 11.075,00 €
1.000 Cotización

Atributo del producto Valor del atributo Seleccionar atributo
Cree LED
Categoría de producto: LED blancos
RoHS:  
White CoB LEDs
SMD/SMT
COB- Chip-on-Board
Warm White
3000 K
9909 lm
90
115 deg
1.8 A
48 V
86.4 W
27.35 mm
27.35 mm
1.15 mm
+ 140 C
Yellow
23 mm
Round Flat
Clear
Tray
Marca: Cree LED
Tipo de producto: White LEDs
Cantidad del paquete de fábrica: 100
Subcategoría: LEDs
Tipo: Low Power LEDs
Peso unitario: 7,179 g
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla
Seleccione al menos una casilla para mostrar productos similares dentro de esta categoría.
Atributos seleccionados: 0

Códigos de cumplimiento
TARIC:
8541410000
CNHTS:
8541410000
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99
Clasificaciones de origen
País de origen:
China
País de origen del ensamblaje:
No disponible
País de difusión:
No disponible
El país puede cambiar en el momento del envío.

XLamp® CXA LED Array Family

Cree LED XLamp® CXA LED Arrays deliver high lumen output and efficacy in a family of single, easy-to-use components. Optimized to simplify designs and lower system cost, Cree's CXA LED arrays deliver system level performance from 550 to over 5000 lumens and can enable applications ranging from GU10s to commercial downlights. With Cree LED's CXA LED arrays, lighting manufacturers can have both performance and ease-of-use in a single LED.

XLamp® CMA3090 LEDs

Cree LED XLamp® CMA3090 LEDs are optimized for best-in-class lumen output, efficacy, and reliability at high-drive currents. These Cree LEDs share the same package design and Light Emitting Surface (LES) sizes as Cree LED’s CXA2 standard density LEDs. The CMA3090 LEDs feature a 23mm optical source, 115° viewing angle, and 3600mA (at 48V) and 2400mA (at 72V) maximum drive current. These LED arrays are available in 70-, 80-, 90- and 95-CRI premium color options, including high fidelity (98-CRI) and specialty color points. The CMA3090 LEDs are ideally used in tracks, downlights, and outdoor lighting applications.

XLamp® Pro9™ High-Power LEDs

Cree LED XLamp® Pro9™ High-Power LEDs offer up to 15% higher efficacy for a 90/95 color rendering index (CRI) over the standard version LEDs without sacrificing color rendering quality. Operating at up to +105°C, the highly reliable Pro9 LEDs feature the same maximum current and mechanical/electrical characteristics as the standard variants. The XLamp® Pro9™ High-Power LEDs are designed for general indoor and outdoor commercial lighting applications.  

XLamp® CMA LED Arrays

Cree XLamp® CMA LED Arrays are optimized for best-in-class lumen output, efficacy, and reliability at high drive currents. XLamp CMA LEDs share the same package design and Light Emitting Surface (LES) sizes as Cree’s CXA2 Standard Density LEDs. The XLamp CMA LEDs are therefore compatible with the existing ecosystem of holders and optics for the CXA2 LED family, enabling lighting manufacturers to boost the lumen output of their products with minimal redesign.