110990030

Seeed Studio
713-110990030
110990030

Mfr.:

Description:
Seeed Studio Accessories Grove - Universal 4 pin connector

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Seeed Studio
Product Category: Seeed Studio Accessories
RoHS:  
Connectors
Header & Wire Housing
Brand: Seeed Studio
Description/Function: Header & Wire Housing
Packaging: Bulk
Product Type: Accessories
Series: Grove
Factory Pack Quantity: 1
Subcategory: Supplies
Tradename: Grove
Part # Aliases: ACC39145O
Unit Weight: 4 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536693000
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 876

Stock:
876
Can Dispatch Immediately
On Order:
1.740
Expected 11/20/2026
Factory Lead Time:
6
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,86 € 0,86 €