15015-0445

Molex
538-15015-0445
15015-0445

Fabr.:

Descripción:
Cables de acoplamiento FFC / FPC 0.3mm Pit. Premo-Flex Etched Copper Polyimide Jumper, Same Side Contacts (Type A), 102mm Cable Lg., Gold (Au) Pltg, 45 Pos.

Atributo del producto Valor del atributo Seleccionar atributo
Molex
Categoría de producto: Cables de acoplamiento FFC / FPC
RoHS:  
45 Conductor
0.3 mm
102 mm
Same Side Contacts
200 mA
50 VAC/DC
IEC 61249-2-21
15015
Bulk
Marca: Molex
Material del contacto: Copper
Recubrimiento del contacto: Gold
Material de la camisa: Polyimide (PI)
Temperatura operativa máxima: + 105 C
Temperatura operativa mínima: - 40 C
Tipo de producto: FFC / FPC Jumper Cables
Cantidad del paquete de fábrica: 1000
Subcategoría: Cable
Nombre comercial: Premo-Flex
Alias de parte #: 0150150445 150150445
Peso unitario: 1 g
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla
Seleccione al menos una casilla para mostrar productos similares dentro de esta categoría.
Atributos seleccionados: 0

Códigos de cumplimiento
TARIC:
8544429090
CNHTS:
8544421100
CAHTS:
8544420090
USHTS:
8544429090
JPHTS:
854442091
KRHTS:
8544422090
MXHTS:
8544429999
BRHTS:
85444200
ECCN:
EAR99
Clasificaciones de origen
País de origen:
China
País de origen del ensamblaje:
No disponible
País de difusión:
No disponible
El país puede cambiar en el momento del envío.

Molex Premo-Flex™

Molex Premo-Flex™ FFC and etched polyimide jumpers provide durable, ultra-flexible solutions for PCB connections in virtually any industry. Designed to terminate to Molex Zero Insertion Force (ZIF), non-ZIF or Low Insertion Force (LIF) FFC connectors, Premo-Flex FFC and etched polyimide jumpers feature Type A (same-side) and Type D (opposite-side) contact layouts for mirrored contacts in top- and bottom-mount applications. The product line offers high-temperature versions with ratings up to +105°C and is available in a range of pitches, cable lengths and thicknesses, and high-temperature versions with ratings up to +105°C.
Learn More

Premo-Flex FFC Jumpers

Molex Premo-Flex Flat Flexible Cable (FFC) Jumpers offer an extensive range of standard products that deliver flexibility and performance with various pitch sizes, cable lengths, plating options, and thicknesses. This range of options makes these cables ideal for use in virtually any industry. Combined with Molex Easy-On Connectors, these Premo-Flex FFC cables provide a flat, flexible connectivity solution.

Molex Premo-Flex™ 0.30mm Pitch Etched-Copper Polyimide Jumpers - EXPANSION

Molex has expanded its Premo-Flex 0.30mm Pitch Etched-Copper Polyimide Jumpers offering to include additional circuit and cable dimension options. The Etched-Copper Polyimide Jumpers are now available with 23, 25, 27,29, 33, 39, 45, and 51 circuits with cable lengths of 2, 4, 6, 8, and 10 inches and cable widths of 0.283, 0.307, 0.331, 0.354, 0.403, 0.472, 0.543, and 0.614 inches to provide a wide array of design options.
Learn More

Molex Premo-Flex™ Etched-Copper Polyimide Cable Jumpers feature a polyimide substrate and etched-copper technology to achieve the tight tolerances required for reliable connections with 0.30mm pitch microminiature FPC connectors that standard copper wire FFC jumpers cannot. These off-the-shelf, ultra-flexible jumpers terminate to Zero Insertion Force (ZIF) FFC connectors, and enable designers to use the same PCB pattern on adjoining parallel PCBs. Using the Premo-Flex™ 0.30mm Pitch Etched-Copper Polyimide Cable Jumpers, designers can maximize board space and design flexibility in compact applications such as small electronic devices, digital cameras and handheld medical equipment.
View the entire 0.30mm Pitch Etched-Copper Polyimide Jumpers Series

Data/Computing Solutions

Molex Data/Computing Solutions offer seamless integration between servers, workstations, network hardware, and storage devices. Molex data and computing solutions use fast, small, efficient designs to provide superior signal integrity while meeting the high-speed and density demands of today's technology. Among solutions offered in this family are cable assemblies, connectors, flat flex cables, power connectors, multi-fiber solutions, and more. Molex Data / Computing solutions are ideal for applications ranging from the Internet of Things (IoT) to traditional networking performance.

Premo-Flex™ Etched-Copper Polyimide Cable Jumpers

Molex Premo-Flex™ Etched-Copper Polyimide Cable Jumpers feature a polyimide substrate and etched-copper technology that achieves the tight tolerances required for reliable connections with 0.30mm pitch microminiature FPC connectors. These off-the-shelf, ultra-flexible jumpers terminate to Zero Insertion Force (ZIF) FFC connectors, enabling designers to use the same PCB pattern on adjoining parallel PCBs. Using the Premo-Flex™ 0.30mm Pitch Etched-Copper Polyimide Cable Jumpers, designers can maximize board space and design flexibility in compact applications. Premo-Flex™ jumpers are now available with additional circuit and cable dimensions for various design options. 

Premo-Flex 0.30mm Etched-Copper Polyimide Jumpers

Molex Premo-Flex Etched-Copper Polyimide Cable Jumpers offer a 0.2A current rating, 50VAC voltage, and -40°C to +105°C temperature range. These jumpers feature etched-copper technology to achieve the tight tolerances required for reliable connections with 0.30mm pitch microminiature FPC connectors that standard copper wire FFC jumpers cannot. These off-the-shelf, ultra-flexible jumpers terminate to Zero Insertion Force (ZIF) FFC connectors, and enable designers to use the same PCB pattern on adjoining parallel PCBs. Using the Molex Premo-Flex 0.30mm Pitch Etched-Copper Polyimide Cable Jumpers, designers can maximize board space and design flexibility in compact applications such as small electronic devices, digital cameras and handheld medical equipment. 

FFC/FPC Connectors

Molex Flexible Flat Cable / Flexible Printed Circuit (FFC/FPC) Connectors feature a variety of product line-ups that combine signal reliability, compactness, a wide circuit size range, and cable style. Molex FFC/FPC connectors have a one to 136 circuit design and a 0.2mm to 2.54mm pitch range, depending on the model.

Miniaturization Solutions

Molex Miniaturization Solutions are ideal for a vast array of applications such as automotive, smart devices, mobile devices, and medical technology. These connectors provide space savings, high-density signals, and durability. The miniaturization of Molex connectors offers the benefit of fitting more components into smaller spaces, leading to increased functionality without the increased size or weight.

En existencias: 2.214

Existencias:
2.214 Puede enviarse inmediatamente
Plazo de producción de fábrica:
9 Semanas Tiempo estimado para la producción en fábrica para cantidades superiores a las mostradas.
Mínimo: 1   Múltiples: 1
Precio unitario:
-,-- €
Precio total:
-,-- €
Tarifa estimada:

Precio (EUR)

Cant. Precio unitario
Precio total
3,36 € 3,36 €
2,91 € 29,10 €