SDCIT2/32GBCP

524-SDCIT2/32GB
SDCIT2/32GBCP

Mfr.:

Description:
Memory Cards 32GB microSDHC Industrial C10 A1 pSLC Card SD Adapter Not Included

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Kingston
Product Category: Memory Cards
RoHS:  
MicroSD Cards
32 GB
UHS-I
80 MB/s
100 MB/s
TLC
3.3 V
- 40 C
+ 85 C
15 mm x 11 mm x 1 mm
Application: Industrial
Brand: Kingston
Configuration: pSLC
Length: 15 mm
Packaging: Bulk
Product Type: Memory Cards
Factory Pack Quantity: 100
Subcategory: Memory & Data Storage
Thickness: 1 mm
Width: 11 mm
Part # Aliases: SDCIT2/32GB SDCIT2/32GB SDCIT2/32GBCP
Unit Weight: 136,080 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The factory is currently not accepting orders for this product.

Compliance Codes
CNHTS:
8523511000
CAHTS:
8523510000
USHTS:
8523510000
JPHTS:
852351000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Taiwan
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock: