4820-3000-CP

3M Electronic Solutions Division
517-4820-3000-CP
4820-3000-CP

Mfr.:

Description:
IC & Component Sockets 20P DUAL WIPE DIPSKT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
3M
Product Category: IC & Component Sockets
RoHS:  
DIP / SIP Sockets
20 Position
2 Row
Open Frame
2.54 mm
Solder Tail
Tin
7.62 mm
- 25 C
+ 85 C
Each
Brand: 3M Electronic Solutions Division
Contact Material: Phosphor Bronze
Current Rating: 1 A
Features: DIP socket, straight solder tail
Flammability Rating: UL 94 V-0
Housing Material: Polyester
Mounting Style: Through Hole
Product Type: IC & Component Sockets
Factory Pack Quantity: 8000
Subcategory: IC & Component Sockets
Voltage Rating: 100 VAC
Part # Aliases: 05111175239 7010501773 80000913147
Unit Weight: 2,400 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536693000
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 1.773

Stock:
1.773
Can Dispatch Immediately
On Order:
8.000
Expected 9/21/2026
Factory Lead Time:
14
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,757 € 0,76 €
0,704 € 7,04 €
0,627 € 15,68 €
0,581 € 58,10 €
0,531 € 132,75 €
0,439 € 439,00 €
0,412 € 1.030,00 €
0,393 € 1.965,00 €
0,373 € 2.984,00 €