801-87-032-10-012101

Preci-dip
437-8018703210012101
801-87-032-10-012101

Mfr.:

Description:
Headers & Wire Housings

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Preci-dip
Product Category: Headers & Wire Housings
RoHS:  
REACH - SVHC:
Headers
Socket
32 Position
2.54 mm (0.1 in)
1 Row
Through Hole
Solder Pin
Straight
Socket (Female)
Gold
3.18 mm (0.125 in)
801
Board-to-Board
- 55 C
+ 125 C
Brand: Preci-dip
Contact Material: Copper Alloy
Current Rating: 3 A
Flammability Rating: UL 94 V-0
Housing Colour: Black
Housing Material: Polyester
Insulation Resistance: 10 GOhms
Product Type: Headers & Wire Housings
Factory Pack Quantity: 500
Subcategory: Headers & Wire Housings
Unit Weight: 2,008 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536693000
CNHTS:
8536901900
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Switzerland
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Female Sockets

Preci-Dip Female Sockets are available for every Preci-Dip mating male pin header. This socket and header combination provides engineers with a reliable and high-quality interconnect. Preci-Dip sockets are manufactured to high quality standards. Each socket receptacle contains an internal precision-stamped contact clip. Preci-Dip contact clips provide a superior electrical and mechanical interface to a mated pin.

In Stock: 90

Stock:
90
Can Dispatch Immediately
On Order:
500
Expected 12/11/2026
Factory Lead Time:
22
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,55 € 3,55 €
3,03 € 30,30 €
2,57 € 257,00 €
2,29 € 1.145,00 €
2,18 € 2.180,00 €
2,11 € 5.275,00 €
2,07 € 10.350,00 €