800-10-020-10-001101

Preci-dip
437-8001002010001101
800-10-020-10-001101

Mfr.:

Description:
Headers & Wire Housings

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Preci-dip
Product Category: Headers & Wire Housings
RoHS:  
REACH - SVHC:
Headers
Unshrouded
20 Position
2.54 mm (0.1 in)
1 Row
Through Hole
Solder Pin
Straight
Pin (Male)
Gold
Board-to-Board
- 55 C
+ 125 C
Bulk
Brand: Preci-dip
Product Type: Headers & Wire Housings
Factory Pack Quantity: 400
Subcategory: Headers & Wire Housings
Unit Weight: 1,730 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536693000
CNHTS:
8536690000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Switzerland
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
400
Expected 12/4/2026
Factory Lead Time:
22
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,79 € 5,79 €
5,24 € 52,40 €
4,95 € 123,75 €
4,83 € 241,50 €
4,25 € 425,00 €
3,63 € 907,50 €
3,53 € 1.412,00 €
3,35 € 4.020,00 €
3,28 € 9.184,00 €