8KC3-0726-0500

3M Electronic Solutions Division
517-8KC3-0726-0500
8KC3-0726-0500

Fabr.:

Descripción:
Cables de ordenador 3M Twin Axial PCI Express (PCIe) X16 Extender Assemblies, 8KC3-0726-0500

En existencias: 199

Existencias:
199 Puede enviarse inmediatamente
Plazo de producción de fábrica:
17 Semanas Tiempo estimado para la producción en fábrica para cantidades superiores a las mostradas.
Mínimo: 1   Múltiples: 1
Precio unitario:
-,-- €
Precio total:
-,-- €
Tarifa estimada:
Este producto se envía de forma GRATUITA

Precio (EUR)

Cant. Precio unitario
Precio total
92,78 € 92,78 €
90,23 € 902,30 €

Atributo del producto Valor del atributo Seleccionar atributo
3M
Categoría de producto: Cables de ordenador
RoHS:  
I/O Cables
Twin Axial
PCI Express
164 Position
PCI Express
164 Position
Male / Female
500 mm
Each
Marca: 3M Electronic Solutions Division
Descripción/Función: PCI Express X16 by PCI Express X16 Extender
Tipo de producto: Computer Cables
Serie: PCIe
Cantidad del paquete de fábrica: 50
Subcategoría: Cable Assemblies
Alias de parte #: 7100119553 XP200027603
Peso unitario: 97,100 g
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla
Seleccione al menos una casilla para mostrar productos similares dentro de esta categoría.
Atributos seleccionados: 0

Esta funcionalidad requiere que JavaScript esté habilitado.

TARIC:
8544421000
CNHTS:
8544422900
CAHTS:
8544200000
USHTS:
8544200000
JPHTS:
854420000
KRHTS:
8544200000
BRHTS:
85442000
ECCN:
EAR99

PCIe Express Extender Assemblies

3M PCIe Express Extender Assemblies have been incorporated into the 3M™ High-Routability Twin Axial Cable product line as one-to-one direct extenders for power and high-speed signals that are part of the PCIe Express specification. PCIe Express Extender Assemblies allow prototyping with custom assemblies that can be folded without losing integrity. Designed specifically for PCIe Express extender card applications, PCIe Express Extender Assemblies plug into a PCIe card slot with another slot at the opposite end.

Data Center High-Speed I/O Solutions

3M Data Center High-Speed I/O Solutions meet PCIe and Ethernet standards, preparing for the future of high-speed, high-bandwidth demands. This portfolio of I/O and external direct attach copper (DAC) high-speed cable solutions can help engineers stay ahead of rising demands, from servers to switches and everything in between. The 3M TwinAx high-speed cable solutions allow for more routing options within an enclosure or rack with its thin, low-profile design, and the foldable ribbon construction has a tight bend radius, enabling a wider variety of packaging configurations.

High Performance Twin-Ax Solutions

3M High Performance Twin-Ax Solutions deliver speed and reliability to High Performance Computers (HPCs) and data centers. Cables can compromise high-speed signal delivery while causing physical congestion. New solutions incorporating the award-winning 3M™ Twin Axial Cables enable density without sacrificing performance, providing excellent high-speed performance at a great value. Twin Axial Cable's flat ribbon design allows for an ultra-tight bend radius and multiple folds while performing at incredibly high speeds. 3M brings the speed, flexibility and foldability of Twin Axial Cable to popular industry standard interfaces including SFP+, QSFP+, miniSAS, SATA, PCI Express (PCIe) and more. These cables can be efficiently routed‚ making multiple folds and bends to save space and improve airflow while performing at incredibly high speeds.