45116-010030

3M Electronic Solutions Division
517-45116-010030
45116-010030

Fabr.:

Descripción:
Alojamientos de cables y cabecera 16P, .050" Pitch Skt POL,NoLatch, 30 Au

Modelo ECAD:
Descargue el Cargador de bibliotecas gratuito para convertir este archivo para su herramienta ECAD. Obtenga más información del modelo ECAD.

En existencias: 112

Existencias:
112 Puede enviarse inmediatamente
Mínimo: 1   Múltiples: 1
Precio unitario:
-,-- €
Precio total:
-,-- €
Tarifa estimada:

Precio (EUR)

Cant. Precio unitario
Precio total
4,59 € 4,59 €
4,02 € 40,20 €
3,80 € 95,00 €
3,66 € 183,00 €
3,40 € 340,00 €
3,31 € 834,12 €
3,21 € 1.617,84 €
3,04 € 3.064,32 €

Atributo del producto Valor del atributo Seleccionar atributo
3M
Categoría de producto: Alojamientos de cables y cabecera
RoHS:  
Wire Housings
Ribbon Cable
16 Position
1.27 mm (0.05 in)
2 Row
1.27 mm (0.05 in)
Cable Mount / Free Hanging
IDC
Straight
Socket (Female)
Gold
451
- 55 C
+ 105 C
Each
Marca: 3M Electronic Solutions Division
Material del contacto: Copper Alloy
Valor de corriente: 1 A
Inflamabilidad máxima: UL 94 V-0
Género de la carcasa: Plug
Material de la carcasa: Polybutylene Terephthalate (PBT)
Tipo de enganche: Latched
Tipo de producto: Headers & Wire Housings
Cantidad del paquete de fábrica: 252
Subcategoría: Headers & Wire Housings
Voltaje máximo: 125 V
Alias de parte #: 7100243426
Peso unitario: 1,480 g
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla
Seleccione al menos una casilla para mostrar productos similares dentro de esta categoría.
Atributos seleccionados: 0

Esta funcionalidad requiere que JavaScript esté habilitado.

TARIC:
8536693000
CNHTS:
8536901100
CAHTS:
8536690090
USHTS:
8536698000
JPHTS:
853669000
KRHTS:
8536699000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99

450 Wire-to-Board Systems

3M 450 Wire-to-Board Systems is a complete end-to-end interconnect system intended for wire-to-board applications using 0.025" flat ribbon cable. It is a two-part system consisting of a boardmount header and a wiremount socket. The mating components are designed on a 1.27mm or 0.050" grid. Compared to systems based on the 2.54mm (0.100") or 2.00mm grids, the finer pitch saves valuable space on the printed circuit board yet still delivers on performance, reliability, and cost savings.

451 Series 1.27mm Ribbon Cable Sockets

3M 451 Series 1.27mm (0.050") Pitch Ribbon Cable Sockets are made of beryllium copper and provide a combination of low stress relaxation, good overall reliability, and long service life for secure connections and signal integrity. These compact, robust connectors with a fine pitch enable high connection density in a small space. Available friction latch configurations enable increased protection against accidental disconnect when using a box header. IDC offers a quick and cost-effective way to terminate many wires by hand without requiring automatic or semi-automated equipment compared to crimping or soldering. The 3M 451 Ribbon Cable Sockets offer a 1A to 2.5A current range, 125VAC voltage rating, and -65°C to +125°C operating temperature range.