1MF26-L560-00C-200

3M Electronic Solutions Division
517-1MF26-L560
1MF26-L560-00C-200

Fabr.:

Descripción:
Cables D-Sub AB-CABLE CAM LINK 26 PIN

En existencias: 23

Existencias:
23 Puede enviarse inmediatamente
Plazo de producción de fábrica:
26 Semanas Tiempo estimado para la producción en fábrica para cantidades superiores a las mostradas.
Mínimo: 1   Múltiples: 1
Precio unitario:
-,-- €
Precio total:
-,-- €
Tarifa estimada:
Este producto se envía de forma GRATUITA

Precio (EUR)

Cant. Precio unitario
Precio total
189,61 € 189,61 €
161,28 € 1.612,80 €
154,69 € 3.867,25 €

Atributo del producto Valor del atributo Seleccionar atributo
3M
Categoría de producto: Cables D-Sub
RoHS:  
Shrunk Delta Ribbon Cable
MDR
26 Position
SDR
26 Position
Male / Male
2 m
Brown (Beige)
Shielded
Each
Marca: 3M Electronic Solutions Division
Valor de corriente: 500 mA
Material de la camisa: Polyvinyl Chloride (PVC)
Tipo de producto: D-Sub Cables
Serie: 1MF26
Cantidad del paquete de fábrica: 5
Subcategoría: Cable Assemblies
Voltaje máximo: 30 V
Alias de parte #: 05111165787 7000090377 JE150347233
Peso unitario: 279,892 g
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla
Seleccione al menos una casilla para mostrar productos similares dentro de esta categoría.
Atributos seleccionados: 0

Esta funcionalidad requiere que JavaScript esté habilitado.

TARIC:
8544429090
CNHTS:
8544421900
CAHTS:
8544420090
USHTS:
8544429090
JPHTS:
392690029
BRHTS:
85444200
ECCN:
EAR99

Mini Camera Link™ (SDR) Connectors

3M Mini Camera Link™ (SDR) Connectors and Cable Assemblies feature a high density .8mm pitch interface and a low height profile of 0.5mm. Using the same reliable ribbon contact system and polarized steel shell interface as the 3M Camera Link (MDR), the SDR connectors offer the same performance, but in a miniature size. The Shrunk Delta Ribbon (SDR) connector's innovative packaging design allows for drop-in replacement of existing MDR Camera Link applications. The SDR connectors feature 30µ" gold contact, polarized, metal EMI/ESD interface, jacksocket hardware, and RoHS compliance.

High Density I/O Connectors & Assemblies

3M High Density I/O Connectors and Assemblies are based on the long-established Delta Ribbon Centronics®-style Mini Delta Ribbon (MDR) System. The 3M Mini Delta Ribbon (MDR) Connectors are a half pitch interconnect system designed to meet the needs of high speed/density I/O applications. The 3M MDR system is a well-proven solution that provides shielding against EMI/ESD and reliable connection through the pre-loaded ribbon contacts, as well as 0.050" centerlines. The 3M Mini Delta Ribbon (MDR) Connectors and Assemblies allow mass termination through IDC U-shaped contacts and offer a wide range of pin counts and form factors to enable design flexibility.