1MD26-R560-00C-300

3M Electronic Solutions Division
517-1MD26R56000C300
1MD26-R560-00C-300

Fabr.:

Descripción:
Cables D-Sub 26P SDR-MDR STRT Flex Cable 3m

En existencias: 4

Existencias:
4 Puede enviarse inmediatamente
Plazo de producción de fábrica:
12 Semanas Tiempo estimado para la producción en fábrica para cantidades superiores a las mostradas.
Mínimo: 1   Múltiples: 1
Precio unitario:
-,-- €
Precio total:
-,-- €
Tarifa estimada:
Este producto se envía de forma GRATUITA

Precio (EUR)

Cant. Precio unitario
Precio total
197,21 € 197,21 €
167,65 € 1.676,50 €
161,38 € 4.034,50 €

Atributo del producto Valor del atributo Seleccionar atributo
3M
Categoría de producto: Cables D-Sub
RoHS:  
Mini D Ribbon Cable
MDR
26 Position
SDR
26 Position
Male / Male
28 AWG
3 m
Black
Each
Marca: 3M Electronic Solutions Division
Valor de corriente: 500 mA
Material de la camisa: Polyvinyl Chloride (PVC)
Tipo de producto: D-Sub Cables
Serie: 1MD26
Cantidad del paquete de fábrica: 5
Subcategoría: Cable Assemblies
Voltaje máximo: 30 V
Alias de parte #: 05111105509 JE150375341
Peso unitario: 472,340 g
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla
Seleccione al menos una casilla para mostrar productos similares dentro de esta categoría.
Atributos seleccionados: 0

TARIC:
8544421000
CNHTS:
8544421900
CAHTS:
8544420090
USHTS:
8544422000
JPHTS:
854442010
BRHTS:
85444200
ECCN:
EAR99

High Density I/O Connectors & Assemblies

3M High Density I/O Connectors and Assemblies are based on the long-established Delta Ribbon Centronics®-style Mini Delta Ribbon (MDR) System. The 3M Mini Delta Ribbon (MDR) Connectors are a half pitch interconnect system designed to meet the needs of high speed/density I/O applications. The 3M MDR system is a well-proven solution that provides shielding against EMI/ESD and reliable connection through the pre-loaded ribbon contacts, as well as 0.050" centerlines. The 3M Mini Delta Ribbon (MDR) Connectors and Assemblies allow mass termination through IDC U-shaped contacts and offer a wide range of pin counts and form factors to enable design flexibility.

Camera Link Industrial Camera Cable Assemblies

3M Connectors Camera Link Industrial Camera Cable Assemblies were initially introduced in the year 2000 and are designed for machine vision applications. These cable assemblies transmit high-speed and high-resolution data ideal for line scan camera applications that need real-time data and low delay. The camera link industrial camera cable assemblies provide interconnect solutions for camera link, Power over Camera Link (PoCL), and PoCL lite applications. These cable assemblies consist of Mini Delta Ribbon (MDR) and Shrunk Delta Ribbon (SDR) connectors, board mount connectors, and cable variations meeting electrical and mechanical requirements. The camera link industrial camera cable assemblies support an automated imaging association’s camera link standard for industrial cameras to frame grabber communications.