12226-5150-00FR

3M Electronic Solutions Division
517-12226-515000FR
12226-5150-00FR

Fabr.:

Descripción:
Conectores Micro-D D-sub 0.8mm 26P R/A RECEPT THRU HOLE 30u GOLD

Modelo ECAD:
Descargue el Cargador de bibliotecas gratuito para convertir este archivo para su herramienta ECAD. Obtenga más información del modelo ECAD.

En existencias: 12.010

Existencias:
12.010 Puede enviarse inmediatamente
Plazo de producción de fábrica:
26 Semanas Tiempo estimado para la producción en fábrica para cantidades superiores a las mostradas.
Mínimo: 1   Múltiples: 1
Precio unitario:
-,-- €
Precio total:
-,-- €
Tarifa estimada:

Precio (EUR)

Cant. Precio unitario
Precio total
7,67 € 7,67 €
7,55 € 1.510,00 €
7,22 € 3.610,00 €

Atributo del producto Valor del atributo Seleccionar atributo
3M
Categoría de producto: Conectores Micro-D D-sub
RoHS:  
Female
26 Position
2 Row
Through Hole
Right Angle
Through Hole
Each
Marca: 3M Electronic Solutions Division
Material del contacto: Copper Alloy
Recubrimiento del contacto: Tin
Valor de corriente: 500 mA
Filtrado: Unfiltered
Tipo de producto: Micro-D D-Sub Connectors
Recubrimiento de la carcasa: Nickel
Cantidad del paquete de fábrica: 100
Subcategoría: D-Sub Connectors
Alias de parte #: 54745234028 JE150323127 7000090311 7100339256
Peso unitario: 3,200 g
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
8536693000
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

Mini Camera Link™ (SDR) Connectors

3M Mini Camera Link™ (SDR) Connectors and Cable Assemblies feature a high density .8mm pitch interface and a low height profile of 0.5mm. Using the same reliable ribbon contact system and polarized steel shell interface as the 3M Camera Link (MDR), the SDR connectors offer the same performance, but in a miniature size. The Shrunk Delta Ribbon (SDR) connector's innovative packaging design allows for drop-in replacement of existing MDR Camera Link applications. The SDR connectors feature 30µ" gold contact, polarized, metal EMI/ESD interface, jacksocket hardware, and RoHS compliance.

High Density I/O Connectors & Assemblies

3M High Density I/O Connectors and Assemblies are based on the long-established Delta Ribbon Centronics®-style Mini Delta Ribbon (MDR) System. The 3M Mini Delta Ribbon (MDR) Connectors are a half pitch interconnect system designed to meet the needs of high speed/density I/O applications. The 3M MDR system is a well-proven solution that provides shielding against EMI/ESD and reliable connection through the pre-loaded ribbon contacts, as well as 0.050" centerlines. The 3M Mini Delta Ribbon (MDR) Connectors and Assemblies allow mass termination through IDC U-shaped contacts and offer a wide range of pin counts and form factors to enable design flexibility.