Dielectric Laboratories / Knowles Surface-Mount Low Pass Filters
Dielectric Laboratories / Knowles Surface-Mount Low Pass Filters (LPFs) incorporate low-loss, high permittivity ceramics to provide minimal performance variation over temperature. These fully shielded components feature a small size and excellent repeatability. They are offered in a variety of frequency bands, which offers a drop-in solution for high-frequency attenuation. Dielectric Laboratories / Knowles Surface-Mount Low Pass Filters are 100% tested and inspected.Features
- Small size
- Fully shielded component
- Frequency stable over temperature
- Solder surface-mountable devices
- Excellent repeatability
- -55°C to +125°C operating temperature range
- 50Ω characteristic impedance
- 100% tested and inspected
View Results ( 24 ) Page
| Número de referencia | Hoja de datos | Frecuencia | Impedancia | Estilo de terminación | Pérdida de inserción | Tipo |
|---|---|---|---|---|---|---|
| L185XF4S | ![]() |
18.5 GHz | 50 Ohms | SMD/SMT | 2.2 dB | Low Pass |
| L204XF4S-T | ![]() |
20.4 GHz | 50 Ohms | SMD/SMT | 1.5 dB | Low Pass |
| L065XG9S-T | ![]() |
6.5 GHz | 50 Ohms | SMD/SMT | 1.3 dB | Low Pass |
| L050XF9S-T | ![]() |
5 GHz | 50 Ohms | SMD/SMT | 1 dB | Low Pass |
| L095XG9S | ![]() |
4.5 GHz | 50 Ohms | SMD/SMT | Low Pass | |
| L050XF9S | ![]() |
3 GHz | 50 Ohms | SMD/SMT | Low Pass | |
| L117XH4S | ![]() |
0 Hz to 11 GHz | 50 Ohms | SMD/SMT | Low Pass | |
| L185XF4S-T | ![]() |
18 GHz | 50 Ohms | SMD/SMT | 2.2 dB | Low Pass |
| L157XG3S | ![]() |
15.7 GHz | 50 Ohms | SMD/SMT | Low Pass | |
| L288XC3S | ![]() |
13.8 GHz | 50 Ohms | SMD/SMT | 1.5 dB | Low Pass |
Publicado: 2014-12-17
| Actualizado: 2022-03-11