3M PC104 Connectors
3M PC104 Connectors feature a simple contact design to accommodate many standoff heights, including standard PC104 pin-and-socket connectors with rugged and reliable 64- and 40-contact male/female headers. The 2.54mm pitch PC104 connectors are available as primary connectors specified by PC/104: 8-bit J1/P1 and 16-bit J2/P2 in both stack-through and non-stack-through options.Features
- Rugged and reliable 64- and 40-contact male/female headers
- Simple contact design to accommodate many standoff heights
- Available in solder tail
- Compact form factor and stacked design to meet tight space requirements of embedded applications
- Self-stacking bus eliminates the need and cost and bulk of backplanes and card cages
- Relaxed bus drive (6mA) lowers power consumption (to 1-2 watts per module) and minimizes component count
- Stack-through design is more rugged against shock and vibration effects
Applications
- Industrial control and factory automation
- Military/aerospace
- Medical
- Transportation
- Gaming
Specifications
- 3A current rating
- 5,000MΩ minimum insulation resistance
- 20mΩ maximum contact resistance
- 1000VAC withstanding voltage
- -40°C to +105°C operating temperature range
- Phosphor bronze contacts
- UL 94V-0, polyester nylon-6T housings
Connector Options
View Results ( 22 ) Page
| Número de referencia | Descripción | Hoja de datos |
|---|---|---|
| 4P01-2D02-DA | Conectores PC / 104 40P SOLDER TAIL 12MM PC104 | ![]() |
| 4P02-2A02-DA | Conectores PC / 104 64P SOLDER TAIL 3.2MM PC104 | ![]() |
| 4P02-2D02-DA | Conectores PC / 104 64P SOLDER TAIL 12MM PC104 | ![]() |
| 4P01-2A02-DA | Conectores PC / 104 40P SOLDER TAIL 3.2MM PC104 | ![]() |
| 4P01-2B02-DA | Conectores PC / 104 PC104 BUS COMPATIBLE STACKTHRU/40/SLDRTL | ![]() |
| 4P01-2C02-DA | Conectores PC / 104 PC104 CMPL STACKTHRU 40/SLDRTL/11.3MIN | ![]() |
| 4P01-2J02-DA | Conectores PC / 104 BSCMP/NONSTKTHRU 40SLDRTL20MIN2.3MM | ![]() |
| 4P01-2K02-DA | Conectores PC / 104 PC104BSCMP NNSTKTHRU 40/SLDRTL/20MIN/3MM | ![]() |
| 4P01-2L02-DA | Conectores PC / 104 PC104 BUSCOMP NONSTK THR40/SLDRTL/27.4MIN | ![]() |
| 4P02-2B02-DA | Conectores PC / 104 PC104 BUSCOMP STACKTHRU/64/SLDRTL | ![]() |
Publicado: 2019-08-22
| Actualizado: 2023-05-16