Texas Instruments SN74LVC9541A/-Q1 Octal Buffers/Drivers
Texas Instruments SN74LVC9541A/-Q1 Octal Buffers/Drivers are octal buffers with 3-state outputs and Schmitt-trigger inputs. The over-voltage-tolerant inputs support up to 5.5V independent of VCC. The TI SN74LVC9541A/-Q1 Octal Buffers/Drivers are ideal for driving an indicator LED and for level shifting using open-drain outputs.
The TI SN74LVC9541A-Q1 is AEC-Q100 qualified for automotive applications.
Features
- Over-voltage tolerant inputs support up to 5.5V independent of VCC
- Supports partial-power-down with back drive protection (Ioff)
- ±24mA at 3.3V/±8mA at 2.3V/±4mA at 1.65V high push-pull output drive strength
- Latch-up performance exceeds 100mA per JESD78
Applications
- Drive an indicator LED
- Level-shift using open-drain outputs
Additional Resources
Functional Block Diagram
Publicado: 2026-05-13
| Actualizado: 2026-05-22