RECOM Power RACM18-ER & RACM30-ER Power Conversion Modules
RECOM Power RACM18-ER 18W and RACM30-ER 30W Power Conversion Modules are high-reliability power conversion modules in a potted IP68 waterproof encapsulation. Both series offer certified operation up to 5000m altitude and at temperatures ranging from -20°C to +70°C (RACM18) or -20°C to +80°C (RACM30). These RECOM power conversion modules meet medical, household, and ITE safety standards and are designed to power medical healthcare, household, sanitary, smart building, and automation process applications.Features
- Description
- RACM18-ER 18W, round shape, single output
- RACM18-ER/W 18W, wired, round shape, single output
- RACM30-ER 30W, round shape, single output
- RACM30-ER/W 30W, wired, round shape, single output
- Medical certified 2MOPP Module, type BF
- Class II installations (without FG)
- IP68 waterproof encapsulation
- Operation altitude up to 5000m
- No external components needed
- Energy Efficiency Level IV
- 90VAC-264VAC voltage range
- Output voltage
- 5, 12, or 24VDC (RACM18 and RACM18-ER)
- 12 or 24VDC (RACM30 and RACM30-ER/W)
- Output current
- 0.75, 1.5, or 2.5A (RACM18)
- 1.25 or 2.5A (RACM30)
- Typical efficiency
- 81-88% (RACM18-ER)
- 81-86% (RACM18-ER/W)
- 89% (RACM30-ER and RACM30-ER/W)
Applications
- Medical
- Internet of Things (IoT)
- Industrial Internet of Things (IIoT)
- Household
View Results ( 10 ) Page
| Número de referencia | Hoja de datos | Energía de salida | Tensión de salida (canal 1) | Corriente de salida (canal 1) |
|---|---|---|---|---|
| RACM18-05SER | ![]() |
18 W | 5 VDC | 2.5 A |
| RACM18-05SER/W | ![]() |
18 W | 5 VDC | 2.5 A |
| RACM18-12SER/W | ![]() |
18 W | 12 VDC | 1.5 A |
| RACM18-24SER | ![]() |
18 W | 24 VDC | 750 mA |
| RACM30-12SER | ![]() |
30 W | 12 VDC | 2.5 A |
| RACM30-12SER/W | ![]() |
30 W | 12 VDC | 2.5 A |
| RACM30-24SER/W | ![]() |
30 W | 24 VDC | 1.25 A |
| RACM18-12SER | ![]() |
18 W | 12 VDC | 1.5 A |
| RACM18-24SER/W | ![]() |
18 W | 24 VDC | 750 mA |
| RACM30-24SER | ![]() |
30 W | 24 VDC | 1.25 A |
Publicado: 2017-11-07
| Actualizado: 2022-05-17