onsemi NTTFSxD1N0xHL N-Channel PowerTrench® MOSFETs
onsemi NTTFSxD1N0xHL N-Channel PowerTrench® MOSFETs employ high-performance Shielded Gate MOSFET technology for extremely low RDS(on). These onsemi single-channel MOSFETs offer low switching noises/EMI and 100% UIL-tested MSL1 robust package design. The NTTFSxD1N0xHL MOSFETs are available in a lead-free, halogen-free/BFR-free, and RoHS compliant WDFN8 package. Typical applications include DC−DC buck converters, point of load, high-efficiency load switch and low-side switching, ORing FETs, DC-DC power supplies, and MV synchronous buck converters.Features
- High-performance Shielded Gate MOSFET Technology for extremely low RDS(on)
- Low conduction losses and switching losses
- MSL1 robust package design
- 100% UIL tested
- Lead-free, halogen-free/BFR-free, and RoHS compliant
Applications
- DC-DC buck converters and DC-DC power supplies
- ORing FETs and point of loads
- High-efficiency load switch and low-side switching
- MV synchronous buck converters
Specifications
- NTTFS2D1N04HL
- 2.1mΩ maximum RDS(on) at 10V VGS, 23A ID
- 3.3mΩ maximum RDS(on) at 4.5V VGS, 18A ID
- NTTFS3D7N06HL
- 3.9mΩ maximum RDS(on) at 10V VGS, 233A ID
- 5.2mΩ maximum RDS(on) at 4.5V VGS, 18A ID
- NTTFS5D9N08H
- 5.9mΩ maximum RDS(on) at 10V VGS, 23A ID
- 9mΩ maximum RDS(on) at 6V VGS, 12A ID
View Results ( 3 ) Page
| Número de referencia | Hoja de datos | Descripción |
|---|---|---|
| NTTFS2D1N04HLTWG | ![]() |
MOSFET T8 40V DFN POWER CLIP 3 X 3 |
| NTTFS5D9N08HTWG | ![]() |
MOSFET T8 80V DFN POWER CLIP 3X3 |
| NTTFS3D7N06HLTWG | ![]() |
MOSFET T8 60V DFN POWER CLIP 3X3 |
Publicado: 2020-08-06
| Actualizado: 2024-06-05