Omron Electronics G3VM-31QV / 61QV MOSFET Relays
Omron Electronics G3VM-31QV / 61QV MOSFET Relays feature a current-limiting internal resistor on the input side. This design uses less space and reduces the number of parts on a board. These relays are voltage-driven and can be used by voltage control due to the internal resistor. The relays come in a S-VSON(L) package with four pins and surface-mounting terminals. Omron Electronics G3VM-31QV / 61QV MOSFET Relays offer a 2.5V or 5V (typical) operating input forward voltage, 30V or 60V load voltage, and a high ambient operating temperature range of -40°C to +110°C. The G3VM-31QV / 61QV series is RoHS compliant and ideal for semiconductor test equipment, test and measurement equipment, communication equipment, and data loggers.Features
- MOSFET relay with current limiting internal resistor on the input side
- Surface-mounting terminals
- 4-pin S-VSON(L) package
- RoHS compliant
Applications
- Semiconductor test equipment
- Test and measurement equipment
- Communication equipment
- Data loggers
Specifications
- 30V/60V load voltage
- 1.5A maximum continuous load current (G3VM-31QVH/L)
- 1.0A maximum continuous load current (G3VM-61QV2H/L)
- 0.4A maximum continuous load current (G3VM-61QVH)
- Operating input forward voltage
- 5V typical (H version recommendation)
- 2.5V typical (L version recommendation)
- 2mm x 1.45mm x 1.3mm dimensions
- -40°C to +110°C ambient operating temperature range
Videos
Additional Resources
View Results ( 9 ) Page
| Número de referencia | Corriente de carga máxima | Voltaje de carga máximo | Resistencia de encendido (máx.) |
|---|---|---|---|
| G3VM-31QV2H(TR05) | 1.5 A | 30 VAC | 200 mOhms |
| G3VM-61QV3H(TR05) | 1 A | 60 VAC | 300 mOhms |
| G3VM-61QV3L(TR05) | 400 mA | 60 VAC | 1.5 Ohms |
| G3VM-61QV4H(TR05) | 400 mA | 60 VAC | 1.5 Ohms |
| G3VM-61QV2H(TR05) | 1 A | 60 VAC, 60 VDC | 300 mOhms |
| G3VM-61QVH(TR05) | 400 mA | 60 VAC, 60 VDC | 1.5 Ohms |
| G3VM-31QVH(TR05) | 1.5 A | 30 VAC, 30 VDC | 200 mOhms |
| G3VM-31QVL(TR05) | 1.5 A | 30 VAC, 30 VDC | 100 mOhms |
| G3VM-61QV2L(TR05) | 1 A | 60 VAC, 60 VDC | 300 mOhms |
Publicado: 2020-08-11
| Actualizado: 2025-04-15