Nuvoton NuMaker-UNO-M4 Development Board

Nuvoton NuMaker-UNO-M4 Development Board is an Arduino-compatible platform that utilizes a Nuvoton MCU as its microcontroller. The functionality of this board can be extended with Arduino-compatible shields, and it is a specific development tool for the NuMicro® Cortex®-M4 series, which designers can use to easily develop applications. The NuMaker-UNO-M4 board provides a set of development and learning platforms with peripherals and functions, such as I2C, SPI, and PWM. Designers can set up the NuMaker-UNO-M4 kit with different functions based on specific needs for flexibility. Nuvoton NuMaker-UNO-M4 Development Board supports Arduino UNO R4 connectivity and a virtual COM port on USB Type-C®.

Features

  • Easy to carry
  • High expandability
  • Supports Arduino UNO R4 connectivity
  • Supports virtual COM port on USB Type-C
  • Supports Arduino IDE
  • Flexible board power supply
  • Push button for RESET
  • Rich microcontroller peripheral functions
    • ADC
    • PWM
    • I2C
    • SPI
    • UART
Publicado: 2025-08-20 | Actualizado: 2025-09-03