IXYS MCMA65P1800TA & MCMA110P1800TA Thyristor Modules

IXYS MCMA65P1800TA and MCMA110P1800TA Thyristor Modules are dual phase-leg thyristors for line frequency with a planar passivated chip in an industry-standard TO-240AA package. The MCMA65P1800TA and MCMA110P1800TA Thyristor Modules feature an isolation voltage of 4800V, 1900V maximum non-repetitive reverse/forward blocking voltage, and 100µA reverse/drain current. 

The IXYS MCMA65P1800TA Thyristor Module features a 1.17V forward voltage drop and 65A average forward current. The MCMA110P1800TA Thyristor Module features a 1.21V forward voltage drop and 110A average forward current.

Features

  • Thyristor for line frequency
  • Planar passivated chip
  • Long-term stability
  • Direct Copper Bonded Al2O3-ceramic
  • Soldering pins for PCB mounting
  • DCB ceramic base plate
  • Advanced power cycling
  • Industry-standard outline
  • TO-240 AA (+Kelvin contact) package
  • RoHS compliant

Applications

  • Line rectifying 50Hz/60Hz
  • Softstart AC motor control
  • DC motor control
  • Power converter
  • AC power control
  • Lighting and temperature control

Specifications

  • MCMA65P1800TA
    • 1800V maximum non-repetitive reverse/forward blocking voltage (VRRM/VDRM)
    • 65A average forward current (ITAV)
    • 105A RMS forward current (IT(RMS))
    • 120A RMS current per terminal (IRMS)
    • 0.85V threshold voltage (VT0)
    • 4.8mΩ slope resistance (rT)
    • 0.5K/W thermal resistance junction to case (RthJC)
    • 0.2K/W thermal resistance case to heatsink (RthCH)
    • 4800V isolation voltage (VISOL)
    • -40°C to +125°C operating temperature range (TOP)
  • MCMA100P1800TA
    • 1800V maximum non-repetitive reverse/forward blocking voltage (VRRM/VDRM)
    • 110A average forward current (ITAV)
    • 200A RMS current per terminal (IRMS)
    • 170A RMS forward current (IT(RMS))
    • 0.85V threshold voltage (VT0)
    • 3.3mΩ slope resistance (rT)
    • 0.3K/W junction to case thermal resistance (RthJC)
    • 0.2K/W thermal resistance case to heatsink (RthCH)
    • 4800V isolation voltage (VISOL)
    • -40°C to +125°C operating temperature range (TOP)

Package Outline

Mechanical Drawing - IXYS MCMA65P1800TA & MCMA110P1800TA Thyristor Modules
View Results ( 50 ) Page
Número de referencia Hoja de datos Corriente del RMS de estado - RMS It Corriente de disparo de compuerta (Igt)
MCMA200P1600YA MCMA200P1600YA Hoja de datos
MCMA260P1600YA MCMA260P1600YA Hoja de datos
MCMA140P1600TA MCMA140P1600TA Hoja de datos 220 A 150 mA
MCMA700P1600NCA MCMA700P1600NCA Hoja de datos 1.1 kA 300 mA
MCMA700PD1600CB MCMA700PD1600CB Hoja de datos 700 A 300 mA
MCMA160P1600YA MCMA160P1600YA Hoja de datos
MCMA120UJ1800ED MCMA120UJ1800ED Hoja de datos
MCMA140P1200TA MCMA140P1200TA Hoja de datos
MCMA140PD1200TB MCMA140PD1200TB Hoja de datos
MCMA140PD1600TB MCMA140PD1600TB Hoja de datos
Publicado: 2021-05-28 | Actualizado: 2022-03-11