B+B SmartWorx EKI-1242ECMS EtherCAT Gateways
B+B SmartWorx EKI-1242IECMS EtherCAT Gateways provide seamless communication between Fieldbus and Industrial Ethernet. This gateway supports different protocol devices integrating new and existing Modbus RTU/TCP devices with EtherCAT networks. B+B SmartWorx EKI-1242IECMS is a simple and cost-effective way to bring the advantage of fast I/O data transfers between devices.Features
- Supports dual power input for power redundancy
- Seamless integrate Modbus RTU/TCP and EtherCAT communication
- Modbus Master mode supports 64 connections
- Mounts on DIN-rail and Wall mount
- Designed for protocol extensibility and adaption
- Built-in real-time diagnostic to increase highly efficiency of device management
Specifications
- Ethernet Communication
- EtherCAT, Modbus TCP protocols
- 4 ports
- 10/100 Mbps speed, Auto MDI/MDIX
- 8-pin RJ45 connector
- Built-in 1.5 KV magnetic isolation protection
- Serial Communications
- RS-232/422/485, software selectable port type
- 2 ports
- Modbus RTU protocol
- Port Connector DB9 male port connector
- 5, 6, 7, 8 data bits
- 1, 1.5, 2 stop bits
- Parity none, odd, even, space, mark
- Flow control XON/XOFF, RTS/CTS
- 50bps ~ 921.6kbps baud rate
- Serial Signals
- RS-232: TxD, RxD, CTS, RTS, DCD, RI, GND
- RS-422: TxD+, TxD-, RxD+, RxD-, GND
- RS-485: Data+, Data-, GND
- Software
- Modbus RTU/TCP
- Master mode
- Functions Support: 1, 2, 3, 4, 5, 6, 15, 16, 23
- 64 connections (maximum)
- EtherCAT
- Slave type
- Max. Total I/O data size (SDO and PDO objects)
- 512bytes input
- 512bytes output
- 4 Fmmu channels
- Modbus RTU/TCP
- General
- LED Indicators System
- Power
- System status
- Protocol status LAN: speed, link/active, error
- Built-in WDT (watchdog timer) reboot trigger
- MicroSD Card: Configuration backup and restore
- LED Indicators System
- Mechanics
- 42mm x 140mm x 95mm (1.66"x5.52"x3.75")
- Metal enclosure with solid mounting hardware
- Mounting: DIN-rail, Wall
- 0.592Kg weight
- Power Requirements
- 12VDC to 48VDC power input, redundant dual inputs
- Terminal block power connector
- 5.2W power consumption
- Environment
- -10°C to +60°C operating temperature range
- -40°C to +85°C storage temperature range
- +10°C ~ 95% RH operating humidity
- Regulatory Approvals
- EMC CE, FCC Part 15 subpart B (Class A)
Additional Resources
Publicado: 2018-08-31
| Actualizado: 2022-08-10