ACEINNA IMU381ZA IMUs Evaluation Kits

ACEINNA IMU381ZA Inertial Measurement Units (IMUs) Evaluation Kits are designed to evaluate IMU381ZA IMUs. These kits include IMU381ZA IMUs, an evaluation/interface board, and a USB cable. The IMU381ZA evaluation kits allow direct connection to a PC for use with NAV-VIEW display and configuration software.

Features

  • Evaluate IMU381ZA IMUs
  • Complete 6/9-Degree of Freedom (DOF) inertial system
  • Optional magnetic sensors
  • SPI or UART interface
  • -40°C to 85°C wide temperature range

Kit Contents

  • IMU381ZA IMU
  • AHRS381ZA is configurable as an IMU, VG, or AHRS system
  • Evaluation/interface board
  • USB cable
Publicado: 2019-01-27 | Actualizado: 2023-07-26