NTCLE213E3103FHT1A

Vishay / BC Components
594-NTCLE213E313FHT1
NTCLE213E3103FHT1A

Mfr.:

Description:
NTC (Negative Temperature Coefficient) Thermistors NTC Mini Ni 0.4 ld 10K 1 % Tp 0.4e/1e A

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: NTC (Negative Temperature Coefficient) Thermistors
RoHS:  
3984 K
10 kOhms
100 mW
1 %
PCB Mount
Radial
- 55 C
+ 150 C
2.5 mm
2.5 mm
10 mm
B Tolerance: 0.5 %
Beta Value: B25/85
Brand: Vishay / BC Components
Product Type: NTC Thermistors
Factory Pack Quantity: 1500
Subcategory: Thermistors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8533400000
USHTS:
8533408070
JPHTS:
853340000
MXHTS:
8533409102
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Sensors

Vishay offers a wide variety of sensors for applications across an expansive range of industries, including automotive, industrial, medical, and more. Sensors are devices used to measure temperature, position, distance, and proximity, and respond to light sources. In addition to automotive, industrial, and medical applications, Vishay Sensors are used for computing, consumer, telecommunications, military, and aerospace.

In Stock: 2.664

Stock:
2.664 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,49 € 1,49 €
1,12 € 11,20 €
0,894 € 22,35 €
0,844 € 42,20 €
0,823 € 82,30 €
0,692 € 346,00 €
0,637 € 637,00 €
0,587 € 880,50 €