2980610

Phoenix Contact
651-2980610
2980610

Mfr.:

Description:
Solid State Relays - SSRs PLC-OSC-24DC/ 240DC/3RW

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: Solid State Relays - SSRs
RoHS:  
Solid State Relays
Terminal Block
DIN Rail Mount
3 A
3 VDC to 33 VDC
1 Form A (SPST-NO)
MOSFET
24 VDC
8.5 mA
- 25 C
+ 70 C
PLC-OSC
80 mm
6.2 mm
80 mm
Wire Clamp
Brand: Phoenix Contact
Input to Output Isolation Method: Optocoupler
Product Type: SSR - Solid State Relays
Factory Pack Quantity: 1
Subcategory: Relays
Tradename: INTERFACE Relay
Part # Aliases: PLC-OSC-_24DC/_24DC/__3RW PLCOSC24DC24DC3RW
Unit Weight: 33 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536419089
CAHTS:
8536410099
USHTS:
8536410060
JPHTS:
8536410002
KRHTS:
8536410000
BRHTS:
85364100
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Control Cabinet Solutions

Phoenix Contact Control Cabinet Solutions offer flexibility, innovation, and cost-effective products for applications. Ranging from power supplies and DIN-rail terminal blocks to relays, circuit breakers, lighting, and more, Phoenix Contact offers a single-source solution for all control cabinet needs. Control cabinet solutions are designed to the required standards and directives, enabling the finished products to meet the highest requirements.

Availability

Stock:
Non-Stocked
Factory Lead Time:
4 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
59,16 € 59,16 €