CS14055_STRADA-IP-2X6-T2

Ledil
928-CS14055IP2X6T2
CS14055_STRADA-IP-2X6-T2

Mfr.:

Description:
LED Lenses & Assemblies Lens array Rectangle

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Ledil
Product Category: LED Lenses & Assemblies
RoHS:  
Lens Assembly
Cree, LG, Lumileds, Osram, Samsung, Seoul, Toshiba
Asymmetric
Tray
Brand: Ledil
Height: 9.17 mm
Length: 173 mm
Product Type: LED Lenses
Factory Pack Quantity: 40
Style: Rectangle
Subcategory: LED Lighting
Termination Style: Screw
Width: 71.4 mm
Unit Weight: 57,443 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
9405920090
CAHTS:
9405920000
USHTS:
9405920000
JPHTS:
940592000
KRHTS:
9405920000
MXHTS:
9405920100
BRHTS:
94059200
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Strada IP LED Lens

LEDiL Strada IP LED Lens Modules are designed for peak optical performance and feature 12 optical elements with individually optimized light distribution, reducing installation costs. A silicon silicone gasket protects the modules from dirt and water and provides IP67 protection. LEDiL Strada IP Lens Modules are classified as IESNA Type II and III to meet street lighting classes. Applications include roadway lighting, urban boulevard lighting, and residential street lighting.

In Stock: 29

Stock:
29 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
11,33 € 11,33 €
8,22 € 82,20 €
6,42 € 770,40 €
6,13 € 3.187,60 €
6,06 € 6.060,00 €
2.520 Quote