AA3022ES-4.5SF

Kingbright
604-AA3022ES-4.5SF
AA3022ES-4.5SF

Mfr.:

Description:
Single Colour LEDs Red Water Clear 625nm 25mcd

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Kingbright
Product Category: Single Colour LEDs
RoHS:  
Red LEDs
SMD/SMT
1208 (3020 metric)
625 nm
25 mcd
20 mA
2 V
75 mW
Colorless
2.5 mm x 1.7 mm
Rectangular
Water Clear
Reel
Cut Tape
MouseReel
Brand: Kingbright
Height: 1.5 mm
Illumination Colour: Red
Length: 3 mm
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Product Type: Single Color LEDs
Factory Pack Quantity: 1500
Subcategory: LEDs
Type: Single Color LEDs
Viewing Angle: 120 deg
Width: 2.2 mm
Part # Aliases: KA-3022ES-4.5SF
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541401000
CNHTS:
8541410090
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
21.000
Expected 9/28/2026
Factory Lead Time:
10
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,662 € 0,66 €
0,455 € 4,55 €
0,333 € 33,30 €
0,278 € 139,00 €
0,26 € 260,00 €
Full Reel (Order in multiples of 1500)
0,243 € 364,50 €
0,23 € 690,00 €
0,214 € 1.926,00 €
0,208 € 4.992,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.