ESP32-C3-WROOM-02-H4

Espressif Systems
356-ESP32C3WROOM02H4
ESP32-C3-WROOM-02-H4

Mfr.:

Description:
Multiprotocol Modules SMD module, ESP32-C3, 4MB SPI flash, PCB antenna, -40 C +105 C

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Espressif
Product Category: Multiprotocol Modules
RoHS:  
2.4 GHz
20.5 dBm
GPIO, I2C, I2S, SPI, UART
3 V
3.6 V
- 40 C
+ 105 C
PCB
18 mm x 20 mm x 3.2 mm
Bluetooth 5.0
802.11 b/g/n
Reel
Cut Tape
Brand: Espressif Systems
Data Rate: 150 Mb/s
Moisture Sensitive: Yes
Operating Supply Voltage: 3 V to 3.6 V
Product Type: Multiprotocol Modules
Factory Pack Quantity: 650
Subcategory: Wireless & RF Modules
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8517620000
CNHTS:
8517629990
CAHTS:
8517620090
USHTS:
8517620090
JPHTS:
851762090
MXHTS:
8517621799
ECCN:
5A992.C
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ESP32-C3-WROOM-02 Wi-Fi® / BLE Module

Espressif Systems ESP32-C3-WROOM-02 Wi-Fi® / BLE Module provides a turnkey wireless connectivity solution for Internet of Things (IoT), wearable electronics, and smart home applications. The ESP32-C3-WROOM-02 is based on the ESP32-C3 Single-Core Wi-Fi and BLUETOOTH® LE 5.0 Microcontroller SoC (System on a Chip). This device includes an onboard PCB antenna and 4MB external SPI Flash memory.    

In Stock: 6.072

Stock:
6.072 Can Dispatch Immediately
Factory Lead Time:
35 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Pricing (VAT Inclusive) | Qty. 1 | 3,76 €
Qty. Unit Price
Ext. Price
3,11 € 3,11 €
2,69 € 26,90 €
2,50 € 62,50 €
2,34 € 234,00 €
2,22 € 555,00 €
Full Reel (Order in multiples of 650)
1,72 € 1.118,00 €