Q12P1BXXHY12E

Apem
642-Q12P1BXXHY12E
Q12P1BXXHY12E

Mfr.:

Description:
LED Panel Mount Indicators LED INDICATOR 12MM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Apem
Product Category: LED Panel Mount Indicators
RoHS:  
Indicators
Yellow
12 mm
Panel Mount
Solder Tab
Diffused
8 mm
2 V
Round
Q12
Brand: Apem
IP Rating: IP67
Lens Transparency: Diffused
Mounting Method: Nut and Washer
Product Type: LED Panel Mount Indicators
Factory Pack Quantity: 25
Subcategory: LED Indication
Tradename: Q
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541410000
JPHTS:
8541400103
MXHTS:
8541410100
BRHTS:
85414011
Origin Classifications
Country of Origin:
United Kingdom
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
20,57 € 20,57 €
16,56 € 165,60 €
15,58 € 1.558,00 €
14,81 € 7.405,00 €
1.000 Quote