2RP230L-8/TR

YAGEO
603-2RP230L-8/TR
2RP230L-8/TR

Fabr.:

Descripción:
Tubos de descarga de gas: GDT/ pararrayos de plasma gaseoso 20kA 230V 2Electrode Leaded
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
15 Semanas Tiempo estimado para la producción en fábrica.
Mínimo: 5000   Múltiples: 500
Precio unitario:
-,-- €
Precio total:
-,-- €
Tarifa estimada:
Este producto se envía de forma GRATUITA

Precio (EUR)

Cant. Precio unitario
Precio total
Bobina completo(s) (realice el pedido en múltiplos de 500)
0,347 € 1.735,00 €

Atributo del producto Valor del atributo Seleccionar atributo
YAGEO
Categoría de producto: Tubos de descarga de gas: GDT/ pararrayos de plasma gaseoso
RoHS:  
2R-8x6
20 kA
230 V
2 Electrode
Reel
Marca: YAGEO
Estilo de montaje: PCB Mount
Tipo de producto: GDTs - Gas Discharge Tubes / Surge Arresters
Cantidad del paquete de fábrica: 500
Subcategoría: GDTs - Gas Discharge Tubes
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
8536308000
ECCN:
EAR99
Clasificaciones de origen
País de origen:
China
País de origen del ensamblaje:
No disponible
País de difusión:
No disponible
El país puede cambiar en el momento del envío.

Circuit Protection Components

YAGEO offers complete circuit protection solutions, including overvoltage protection (OVP) components TVS, MOV, GDT, SPG, ESD, TSS, and overcurrent protection components PPTC and NTC. The TVS, MOV, and ESD products provide precise voltage clamping capability and constrain the voltage to a permissible level to prevent circuit damage by conducting significant current to ground. The GDT, SPG, and TSS products work as a switch that can be turned on to conduct transient abnormal current to ground. The PPTC and NTC resistors feature resistance dependent on temperature and can be changed along with temperature to protect circuits. YAGEO Circuit Protection products are used in all kinds of applications, including automotive, industrial, power supplies, telecommunications, and consumer electronics.

Gas Discharge Tubes (GDT)

YAGEO Gas Discharge Tubes (GDT) feature a ≤100ns response speed, 75V to 6000V DC spark-over voltage range, and >1GΩ insulation resistance. These gas discharge tubes have ceramic construction and work as a switch that can be turned on to conduct transient abnormal current to ground. YAGEO Gas Discharge Tubes are ideal for use in auxiliary power supplies, high-speed networking, and home appliances.