TCST5143

Vishay Semiconductors
782-TCST5143

TCST5143

Fabr.:

Descripción:
Interruptores ópticos, transmisivos, con salida de fototransistor Trans Optical Sensor w/Phototrans Output
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
Mínimo: 1600   Múltiples: 1600

-,-- €
-,-- €
Este producto se envía de forma GRATUITA

Precio (EUR)

Cant. Precio unitario
Precio total
0,627 € 1.003,20 €
0,609 € 1.948,80 €
0,576 € 2.764,80 €
0,54 € 6.048,00 €
25.600 Cotización
Atributo del producto Valor del atributo
Vishay
Categoría de producto: Interruptores ópticos, transmisivos, con salida de fototransistor
RoHS:  Detalles
Tube
Marca: Vishay Semiconductors
Tipo de producto: Optical Switches, Transmissive, Phototransistor Output
Cantidad del paquete de fábrica: 1600
Subcategoría: Optical Switches
TARIC:
8541409090
CNHTS:
8541490000
CAHTS:
8541400091
USHTS:
8541498000
KRHTS:
8541409029
ECCN:
EAR99

Sensors

Vishay offers a wide variety of sensors for applications across an expansive range of industries, including automotive, industrial, medical, and more. Sensors are devices used to measure temperature, position, distance, and proximity, and respond to light sources. In addition to automotive, industrial, and medical applications, Vishay Sensors are used for computing, consumer, telecommunications, military, and aerospace.

Optical Sensors

Vishay Optical Sensor portfolio includes reflective, transmissive, and ambient light sensors. These feature either analog or digital output. They are used in consumer, computing, industrial, and automotive applications. Reflective and transmissive sensors are typically used to detect the presence of an object, and to determine its directional motion and speed. Ambient light sensors are used to measure the environment’s light level. Sensing the color of an object, a gesture of a hand, the heart rate of a person, or the rate of rainfall are all possible with Vishay optical components.