CPCP1075R00FB32

Vishay / Dale
71-CPCP1075R00FB32
CPCP1075R00FB32

Fabr.:

Descripción:
Resistores bobinados - a través del orificio CPCP-10 75 1% B32
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
17 Semanas Tiempo estimado para la producción en fábrica.
Mínimo: 1   Múltiples: 1
Precio unitario:
-,-- €
Precio total:
-,-- €
Tarifa estimada:

Precio (EUR)

Cant. Precio unitario
Precio total
33,41 € 33,41 €
16,39 € 163,90 €

Productos similares

Atributo del producto Valor del atributo Seleccionar atributo
Vishay
Categoría de producto: Resistores bobinados - a través del orificio
RoHS: N
10 W
1 %
Radial
- 65 C
+ 275 C
CPCP
Bulk
Marca: Vishay / Dale
Estilo de montaje: PCB Mount
Tipo de producto: Wirewound Resistors
Cantidad del paquete de fábrica: 1
Subcategoría: Resistors
Tecnología: Wirewound
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
8533210000
CAHTS:
8533210000
USHTS:
8533210080
JPHTS:
853321000
KRHTS:
8533219000
MXHTS:
8533210100
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
Wind Turbine Components

Vishay Wind Turbine Components highlight unique component solutions for next-generation alternative energy applications.

CPCP & CPCF Wirewound / Metal Film Resistors

Vishay / Dale CPCP and CPCF Wirewound / Metal Film Resistors feature a vertical design to save space on PC boards. These commercial power resistors meet or exceed the requirements of the EIA standard RS-344, and the special inorganic potting compound and ceramic case provide high thermal conductivity in a fireproof package. Other features include a high power-to-size ratio with a 2W to 10W power rating, 0.1Ω to 150KΩ resistance value range, and down to ±20ppm/°C temperature coefficient of resistance (TCR). Vishay / Dale CPCP and CPCF Wirewound / Metal Film Resistors have an operating temperature range of -65°C to +275°C for the CPCP series and -65°C to +225°C for the CPCF series.