MAL219367121E3

Vishay / BC Components
594-MAL219367121E3
MAL219367121E3

Fabr.:

Descripción:
Capacitadores electrolíticos de aluminio - A presión 120uF 450V 25x30

Modelo ECAD:
Descargue el Cargador de bibliotecas gratuito para convertir este archivo para su herramienta ECAD. Obtenga más información del modelo ECAD.

En existencias: 157

Existencias:
157 Puede enviarse inmediatamente
Plazo de producción de fábrica:
8 Semanas Tiempo estimado para la producción en fábrica para cantidades superiores a las mostradas.
Mínimo: 1   Múltiples: 1
Precio unitario:
-,-- €
Precio total:
-,-- €
Tarifa estimada:

Precio (EUR)

Cant. Precio unitario
Precio total
6,98 € 6,98 €
4,98 € 49,80 €
4,13 € 206,50 €
3,85 € 385,00 €
3,71 € 1.855,00 €
3,48 € 3.480,00 €
3,40 € 6.800,00 €
5.000 Cotización

Atributo del producto Valor del atributo Seleccionar atributo
Vishay
Categoría de producto: Capacitadores electrolíticos de aluminio - A presión
RoHS:  
120 uF
450 VDC
25 mm (0.984 in)
30 mm (1.181 in)
10 mm (0.394 in)
Aluminum Electrolytic Capacitors
5000 Hour
20 %
1.01 A
630 mOhms
- 40 C
+ 105 C
2 Pin
193 PUR-SI
Bulk
Marca: Vishay / BC Components
Tipo de producto: Electrolytic Capacitors
Cantidad del paquete de fábrica: 100
Subcategoría: Capacitors
Estilo de terminación: Snap In
Peso unitario: 2,2 kg
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
8532220000
CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220040
JPHTS:
853222000
KRHTS:
8532220000
MXHTS:
8532220499
BRHTS:
85322200
ECCN:
EAR99
Clasificaciones de origen
País de origen:
China
País de origen del ensamblaje:
No disponible
País de difusión:
No disponible
El país puede cambiar en el momento del envío.

Aluminum Electrolytic Capacitors

Vishay Aluminum Electrolytic Capacitors (AECs) provide a smaller capacitor option when high power ratings and high capacitance values are needed. These capacitors are constructed using an aluminum anode and a cathode made from a conductive electrolyte, allowing them to store a significant amount of energy in a small form factor. AECs offer long life, high ripple current handling, and low impedance. Vishay AECs provide a broad choice of aluminum capacitors and the product support necessary to specify the ideal products for automotive, medical, alternative energy, and other high-demand applications.

193 PUR-SI Aluminum Electrolytic Capacitors

Vishay / BC Components 193 PUR-SI Snap-In Aluminum Electrolytic Capacitors (AECs) offer high ripple current and 5000 hours at +105°C useful life. Vishay / BC Components 193 PUR-SI Capacitors offer up to 500V rated voltage in a compact 22mm x 25mm to 35mm x 60mm case. The series is designed for use in solar photovoltaic (PV) inverters, smoothing and filtering, and motor controls / small drives.

Classics Capacitors

Vishay Classics Capacitors are products preferred by design engineers in all types of industries. The Classic Capacitors are a wide range of established, quality components that fit today's demanding applications. Vishay has been an industry leader of quality capacitors for over 50 years and continues to offer innovation, reliability, and technical performance to aid in the design and development of long-life end products.