SFSS-10-28-G-03.50-D-NDS

Samtec
200-FSS1028G0350DNDS
SFSS-10-28-G-03.50-D-NDS

Fabr.:

Descripción:
Juegos de cables rectangulares .050 Tiger Eye Single Row Discrete Wire Cable Assembly
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
3 Semanas Tiempo estimado para la producción en fábrica.
Mínimo: 1   Múltiples: 1
Precio unitario:
-,-- €
Precio total:
-,-- €
Tarifa estimada:

Precio (EUR)

Cant. Precio unitario
Precio total
5,63 € 5,63 €
5,50 € 137,50 €

Atributo del producto Valor del atributo Seleccionar atributo
Samtec
Categoría de producto: Juegos de cables rectangulares
RoHS:  
SFSS
Discrete Wire Cable Assemblies
Socket
10 Position
Socket
10 Position
Female / Female
88.9 mm
28 AWG
2.9 A
Black
Bulk
Marca: Samtec
Material de la camisa: Polyvinyl Chloride (PVC)
Paso: 1.27 mm
Tipo de producto: Rectangular Cable Assemblies
Cantidad del paquete de fábrica: 1
Subcategoría: Cable Assemblies
Nombre comercial: Tiger Eye
Voltaje máximo: 275 VAC
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
8544429090
ECCN:
EAR99
Clasificaciones de origen
País de origen:
China
País de origen del ensamblaje:
No disponible
País de difusión:
No disponible
El país puede cambiar en el momento del envío.

Discrete Wire Components & Cable Assemblies

Samtec Discrete Wire Components and Cable Assemblies offer significant space savings and design flexibility in cable-to-board, cable-to-cable, and cable-to-panel applications. This discrete wire family is ideal for a variety of industries, including industrial, automation, military, automotive, and medical. The lineup is available in pitches from 1mm to 4.19mm, with a wire range from 30AWG to 16AWG. Samtec Discrete Wire Components and Cable Assemblies feature a comprehensive selection of bodies, contacts, and terminals with rugged latching, individually shrouded or high-reliability Tiger Eye™ contact systems, ultra-micro-power and high-power versions, keying, polarization, and more.

1.27mm Tiger Eye™ Discrete Wire System

Samtec 1.27mm (0.050") Tiger Eye™ Discrete Wire System includes cables, plugs, sockets, and terminal strips designed for micro rugged applications. These products are available as components or complete assemblies and feature the high-reliability Tiger Eye contact system. Samtec 1.27mm Tiger Eye Discrete Wire System offers shrouded, polarized, and keyed products with PVC or Teflon cable. Metal latch and screw-down options are also available.